LITEON Display LED e accessori

Risultati: 715
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
LITEON Display LED e accessori Red, Low Current 4.767A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Anode Columns, Cathode Rows 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Red, Low Current 1.263A magazzino
1.75223/11/2026 previsto
Min: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 0.4 in Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 4 Digit, Green 1.028A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Green 569 nm Common Anode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Red 376A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.4 mm x 14 mm x 8.44 mm Red 657 nm Common Anode 750 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Green CCRHD 1.815A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Red CARHD 6.565A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 6.1 mm Red 631 nm Common Anode 650 ucd 20 mA 2 V + 105 C - 35 C Through Hole Tube
LITEON Display LED e accessori Red, Low Current 0.4", CARHD 18.251A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 6.1 mm Red 639 nm Common Anode 9750 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON Display LED e accessori 4 Digit, Yellow 1.311A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Yellow 588 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Green CCRHD 900A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2000 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Hi Eff Red CARHD 5.652A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 0.52 in Red 635 nm Common Anode 2200 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Green CCRHD 1.940A magazzino
1.30228/10/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Cathode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Yellow CARHD 12A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 2200 ucd 80 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 4 Digit, Green 42A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 8.1 mm x 14.2 mm 50.3 mm x 19 mm x 8 mm Green 20 mA + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Red, Low Current 16A magazzino
3.60026/10/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Green 400A magazzino
Min: 400
Mult.: 400

LED Displays 14 Segment 2 Digit 0.54 in Green 569 nm Common Anode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Red-Org CARHD 1.465A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red, Orange 630 nm Common Anode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Orange 326A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Orange 621 nm Common Cathode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Yellow CARHD 705A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Yellow 585 nm Common Anode 2400 ucd 80 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Red CARLD 915A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.43 in Red 623 nm Common Anode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Green 578A magazzino
Min: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Green 569 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON Display LED e accessori 2 Digit, Orange 362A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.85 mm x 10.21 mm 22 mm x 17.8 mm x 8.1 mm Orange 621 nm Common Anode 1.3 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori 3 Digit, Orange 290A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 621 nm Common Anode 2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON Display LED e accessori Green 332A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Green 569 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON Display LED e accessori 1-DIG Red-Org CCRLD 63A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Orange 621 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LTP-3862JD
LITEON Display LED e accessori Red 77A magazzino
Min: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 4.95 mm x 7.62 mm 16.9 mm x 13 mm x 6.2 mm Red 639 nm Common Anode 900 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube