Common Anode Display LED e accessori

Risultati: 755
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
VCC Display LED e accessori DIS THIN 7SEG 1DIG 0.39 PURE GREEN 721A magazzino
Min: 1
Mult.: 1
: 1.200

LED Displays 7 Segment 1 Digit 0.39 in Pure Green 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori Dual Red 625nm Common Anode 1.998A magazzino
Min: 1
Mult.: 1

7 Segment 2 Digit 0.8 in Red 627 nm Common Anode 8800 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago Display LED e accessori Red 622nm 0.68in 5x7 Dot Matrix 278A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 17.3 mm 12.7 mm x 17.78 mm x 6.3 mm Red 622 nm Common Anode 2500 ucd 23 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 571nm 0.4in 7 Segment 378A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in Green 571 nm Common Anode 3500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
LITEON LTP-3862JD
LITEON Display LED e accessori Red 77A magazzino
Min: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 4.95 mm x 7.62 mm 16.9 mm x 13 mm x 6.2 mm Red 639 nm Common Anode 900 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright DA56-21GWA
Kingbright Display LED e accessori HI EFF GREEN DIFF 198A magazzino
Min: 1
Mult.: 1

7 Segment 2 Digit 8 mm x 14.2 mm Green 568 nm Common Anode 5600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole
Kingbright Display LED e accessori 1" SINGLE DIGIT YEL LED DISPLAY 558A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Yellow 590 nm Common Anode 400 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright Display LED e accessori YELLOW DIFFUSED 1 DIGIT 910A magazzino
Min: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Yellow 588 nm Common Anode 2500 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori Dual Green 568nm Common Anode 960A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 565 nm Common Anode 11000 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
LITEON LTS-312AY
LITEON Display LED e accessori Yellow 10A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4624P
LITEON Display LED e accessori 3 Digit, Red 61A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Red 657 nm Common Anode 800 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTD-5021AWC
LITEON Display LED e accessori 2 Digit, Red Low Current 742A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.22 mm 25 mm x 17.1 mm x 8 mm Red 638 nm Common Anode 3.75 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTP-3862Y
LITEON Display LED e accessori Yellow 30A magazzino
Min: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 4.95 mm x 7.62 mm 16.9 mm x 13 mm x 6.2 mm Yellow 588 nm Common Anode 2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Lumex Display LED e accessori LED Display 1.769A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red 635 nm Common Anode 3400 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole Tube
Lumex Display LED e accessori LED Display 1.793A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex Display LED e accessori LED Display 2.608A magazzino
Min: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Red 635 nm Common Anode 2000 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole Tube
Lumex Display LED e accessori LED Display 2.691A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in Red 635 nm Common Anode 3900 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago Display LED e accessori Green 571nm .56in 7 Segment 303A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Green 571 nm Common Anode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Lumex Display LED e accessori LED Display 1.898A magazzino
Min: 1
Mult.: 1

7 Segment 4 Digit 0.28 in Red 635 nm Common Anode 5000 ucd 30 mA 2 V + 85 C - 30 C Through Hole Tube
ROHM Semiconductor Display LED e accessori LED NUM 1 DIGIT DISP .3" CA BLUE 106A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 10.16 mm Blue 470 nm Common Anode 56 mcd 10 mA 3.6 V + 75 C - 25 C Through Hole LA-401BD Tray
Lumex Display LED e accessori LED Display 284A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole
Lumex Display LED e accessori LED Display 35A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 1 in Red 635 nm Common Anode 9800 ucd 30 mA 2.5 V + 80 C - 20 C Through Hole
Lumex Display LED e accessori LED Display 510A magazzino
Min: 1
Mult.: 1

7 Segment 1 Digit 0.43 in Red 635 nm Common Anode 3900 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole Bulk
Lumex LDS-A3502RD-SUG
Lumex Display LED e accessori .32" LED Display 574nm Green Chips 1.511A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Green 574 nm Common Anode 12 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Lumex Display LED e accessori LED Display 2.146A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube