Kingbright Display LED e accessori

Risultati: 479
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
Kingbright Display LED e accessori Dual Red 625nm Common Cathode 277A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 4 mm x 7.62 mm 15.5 mm x 15 mm x 7 mm Red 625 nm Common Cathode 3100 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori AlphaNum Grn 568nm Common Anode 138A magazzino
Min: 1
Mult.: 1

16 Segment 1 Digit 0.5 in Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori AlphaNum Red 625nm Common Cathode 188A magazzino
Min: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Cathode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori RED/GREEN DIFFUSED 1 DIGIT 85A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 2.3 in 48 mm x 70 mm x 12 mm Red, Green 568 nm, 617 nm Common Anode 18000 ucd / 24000 ucd 10 mA 3.8 V, 4 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori Tri Red 625nm Common Anode 87A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5.8 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori .56" DUAL DIGIT GRN LED DISPLAY 110A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 570 nm Common Anode 23 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright Display LED e accessori HI EFF RED DIFFUSED 2 DIGIT 583A magazzino
2.00004/05/2026 previsto
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Red 625 nm Common Cathode 4700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori GREEN DIFFUSED 1 DIGIT 262A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 568 nm Common Cathode 6400 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori Single Green 568nm Common Cathode 931A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 568 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori GREEN DIFFUSED 2 DIGITS 467A magazzino
Min: 1
Mult.: 1
Nastrati: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Anode 7000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori Single Red 625nm Common Cathode 2A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 627 nm Common Cathode 23000 ucd 20 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori Single Green 568nm Common Cathode 8A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 565 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori 2" 5X7 DOT MATRIX GRN LED DISPLAY 85A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 570 nm Common Anode 52 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright ACSC08-51ZGWA
Kingbright Display LED e accessori Grn 160000ucd 525nm Com Cathode Diffused 2.013A magazzino
Min: 1
Mult.: 1
Nastrati: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Green 525 nm Common Cathode 100000 ucd 10 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori Dual Red 625nm Common Anode 2.000A magazzino
Min: 1
Mult.: 1

7 Segment 2 Digit 0.8 in Red 627 nm Common Anode 8800 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori Single Green 568nm Common Anode 1.821A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Green 565 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori Dot Matrix Grn 568nm Column Anode 407A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Green 565 nm Common Anode 12 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori Single Yellow 588nm Common Anode 134A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Yellow 588 nm Common Anode 40000 ucd 10 mA 8.4 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori Single Red 625nm Common Cathode 834A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 627 nm Common Cathode 8000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori Single Yellow 588nm Common Anode 1.541A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Yellow 588 nm Common Anode 23 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori .56" SINGLE DIGIT YEL LED DISPLAY 1.724A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Yellow 590 nm Common Cathode 160000 ucd 20 mA 2 V + 85 C - 40 C Through Hole
Kingbright Display LED e accessori HI EFF RED DIFFUSED 5X7 DOT MATRIX 1.683A magazzino
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Red 627 nm Common Anode 14 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori GREEN DIFFUSED 2 DIGITS 400A magazzino
Min: 1
Mult.: 1
Nastrati: 200

7 Segment 2 Digit 8 mm x 14.22 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori .8" DUAL DIGIT RED LED DISPLAY 305A magazzino
Min: 1
Mult.: 1

2 Digit Tube
Kingbright Display LED e accessori AlphaNum Grn 568nm Common Cathode 912A magazzino
Min: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Cathode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk