Moduli RF

 Moduli RF
RF Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Analog Devices, Digilent, KrakenRF, Lime, Qorvo, Texas Instruments & more. Please view our large selection of RF modules below.
Risultati: 399
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Frequenza Potenza di uscita Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Trasmissione corrente di alimentazione Ricezione corrente di alimentazione Temperatura di lavoro minima Temperatura di lavoro massima Tipo di antenna Dimensioni Confezione
Mini-Circuits Moduli RF Connectorized SMA, Linear, Gain Block Amplifier, 20 MHz to 6000 MHz, 50ohm 4A magazzino
Min: 1
Mult.: 1

ZJL RF Amplifiers 20 MHz to 6 GHz 10 dBm - 40 C + 75 C 25.4 mm x 19.05 mm x 15.49 mm Tray
Wurth Elektronik Moduli RF WIRL-PRO2 Thyone-I Radio Module 2.4GHz 7A magazzino
1.000In ordine
Min: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Quectel Moduli RF LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna 941A magazzino
Min: 1
Mult.: 1
: 500

RF Modules 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel, Cut Tape
TE Connectivity Moduli RF 2359407-1 3A magazzino
Min: 1
Mult.: 1

TE Connectivity Moduli RF ASSY, NANORF/MT BP FULL; 4A magazzino
Min: 1
Mult.: 1

Module Assemblies + 85 C
RFbeam Moduli RF 24GHz digital single target tracking radar 38A magazzino
Min: 1
Mult.: 1

K-LDx 6 dBm UART 3.2 V 5.5 V 27 mA 27 mA - 40 C + 85 C Tray
RFbeam Moduli RF 61GHz digital 3D FMCW radar with tracking
4A magazzino
Min: 1
Mult.: 1

V-MDx 15 dBm 100BASE-T 8 V 32 V 300 mA 300 mA - 20 C + 85 C Bulk
RF Solutions Moduli RF 2.4GHz LoRa TRX Module SX1280 Open DIP Package 6A magazzino
1705/05/2026 previsto
Min: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions Moduli RF 2.4GHz LoRa TRX Module SX1280 Open SMT Package 23A magazzino
Min: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
SparkFun Moduli RF XBee RR 802.15.4 Moduli RF are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1A magazzino
Min: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
Analog Devices Moduli RF USB3 SDR Active Learning Module
11In ordine
Min: 1
Mult.: 1

JUPITER Radio Modules 30 MHz to 6 GHz USB
Lime Microsystems Moduli RF An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver
27118/09/2026 previsto
Min: 1
Mult.: 1

LimeSDR
Mini-Circuits Moduli RF Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
609/09/2026 previsto
Min: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits Moduli RF Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 Ohm
51In ordine
Min: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits Moduli RF 90 dB Programmable Attenuator, 1 MHz - 8 GHz
26In ordine
Min: 1
Mult.: 1

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk


Mini-Circuits Moduli RF DGTL STEP ATTEN / SMA/ 31.75DB
82In ordine
Min: 1
Mult.: 1

ZX76 - 40 C + 85 C
Digi Moduli RF XBee XR 868, 868 MHz, DigiMesh, U.FL Antenna, MMT
810In ordine
Min: 1
Mult.: 1

XBee XR Micro 868 Tray
MicroPhase Moduli RF AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
20In ordine
Min: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase Moduli RF AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)
3In ordine
Min: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase Moduli RF AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)
807/05/2026 previsto
Min: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Microchip Technology Moduli RF SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6
36022/06/2026 previsto
Min: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Fairview Microwave Moduli RF Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
119/06/2026 previsto
Min: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Seeed Studio Moduli RF XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
116In ordine
Min: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Seeed Studio Moduli RF Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915
61428/04/2026 previsto
Min: 1
Mult.: 1

RF Modules 22 dBm SPI 1.7 V 3.3 V 125 mA 7.6 mA - 40 C + 85 C IPEX 11 mm x 6 mm x 2.95 mm
Digi Moduli RF Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, Japan
36010/08/2026 previsto
Min: 1
Mult.: 1
RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray