Moduli GPS

 Moduli GPS
GPS Modules and GNSS Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Quectel, u-blox & more. Please view our large selection of GPS and GNSS modules below.
Risultati: 320
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Frequenza Numero di canali Tempo per il primo fissaggio - TTFF (Avvio freddo) Sensibilità acquisizione Precisione posizione orizzontale Tensione di alimentazione - Min. Tensione di alimentazione - Max. Corrente di alimentazione operativa Tipo di interfaccia Temperatura di lavoro massima Protocollo - GPS, GLONASS Qualifica Confezione
u-blox Moduli GPS u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
1.571In ordine
Min: 1
Mult.: 1
: 500

28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel
25409/07/2026 previsto
Min: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox Moduli GPS Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
72413/08/2026 previsto
Min: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox Moduli GPS u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
6.500In ordine
Min: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
M5Stack Moduli GPS GNSS Mod Barometric Presur IMU Magnetometer Sensors NEOM9N BMP280 BMI270 BMM150
4029/07/2026 previsto
Min: 1
Mult.: 1

25 Hz 1.5 m GNSS Bulk
DFRobot Moduli GPS USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
596In ordine
Min: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS
u-blox Moduli GPS
1.93306/08/2026 previsto
Min: 1
Mult.: 1

28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
u-blox NEO-M9V-20B
u-blox Moduli GPS u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel
3.500In ordine
Min: 1
Mult.: 1
: 500

Reel, Cut Tape
Antenova Moduli GPS MT3337E ROM
40029/05/2026 previsto
Min: 1
Mult.: 1
: 1.000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova Moduli GPS M20072 GNSS module with integrated antenna
1.00029/05/2026 previsto
Min: 1
Mult.: 1
: 1.000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
FURUNO Moduli GPS GNSS Disciplined Oscillator with OCXO
415/09/2026 previsto
Min: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
M5Stack Moduli GPS GPS/BDS Unit with SMA Antenna (AT6668)
7601/07/2026 previsto
Min: 1
Mult.: 1

1.555 GHz to 1.58 GHz 40.9 mA
M5Stack Moduli GPS Cap LoRa 1262 for Cardputer Adv (SX1262,ATGM336H)
701/07/2026 previsto
Min: 1
Mult.: 1

DFRobot Moduli GPS Gravity: GNSS GPS BeiDou Positioning Module with RTC - I2C&UART
1312/06/2026 previsto
Min: 1
Mult.: 1

1.561 GHz to 1.57542 GHz 3.3 V 5 V I2C, UART GPS, GNSS Bulk
DFRobot Moduli GPS The LoRa-Based GNSS-RTK High Precision Positioning Kit (US) is a comprehensive, dual-module system engineered to deliver centimeter-level location accuracy. It operates on the principle of Real-Time Kinematics (RTK), which involves a stationary base
4In ordine
Min: 1
Mult.: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
Advantech Moduli GPS add AIW-2 series half size mini-PCIe, GN
625/05/2026 previsto
Min: 1
Mult.: 1

Quectel Moduli GPS Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333)
5.700In ordine
Min: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
SparkFun Moduli GPS SparkPNT GNSS Flex Module - ZED-X20P & IM19 IMU
330/06/2026 previsto
Min: 1
Mult.: 1

ZED-X20P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GNSS
ArduSimple Moduli GPS RTK Handheld 2 Mapping Kit
528/05/2026 previsto
Min: 1
Mult.: 1

USB + 85 C GPS, GLONASS Bulk
Quectel Moduli GPS All bands L1/L2/L5/L-band, all GNSS, RTK 20Hz, Heading (requires 2 antennas), w/ LNA (KT5030)
50In ordine
Min: 1
Mult.: 1
: 200
Reel, Cut Tape
Quectel Moduli GPS Single band, RTC, 3 GNSS (Airoha 3333)
1.457In ordine
Min: 1
Mult.: 1
: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
DFRobot Moduli GPS GPS + BDS BeiDou Dual Module
Tempo di consegna, se non a magazzino 7 settimane
Min: 1
Mult.: 1

32 Channel 3.3 V 5 V GPS, BeiDou
STMicroelectronics Moduli GPS Automotive GNSS dead reckoning module with 6-axis IMU Tempo di consegna, se non a magazzino 12 settimane
Min: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics Moduli GPS Industrial GNSS dead reckoning module with 6-axis IMU Tempo di consegna, se non a magazzino 12 settimane
Min: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Lantronix Moduli GPS FOX3-4G-C1-EU - EUROPE - 4G CAT1 20, 3, 7 - 2G FB BAND 8, 3 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE Tempo di consegna, se non a magazzino 8 settimane
Min: 1
Mult.: 1

FOX 3 Bulk