64 kbit SRAM

Risultati: 57
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Organizzazione Tempo di accesso Frequenza di clock massima Tipo di interfaccia Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione - Max Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Package/involucro Confezione
Renesas Electronics SRAM 4K X 16 DP SRAM 206A magazzino
Min: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 280A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2.963A magazzino
Min: 1
Mult.: 1
: 3.300

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 45A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 423A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 147A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 361A magazzino
Min: 1
Mult.: 1
: 1.000

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 79A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube 223A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT 114A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C Through Hole PDIP-28 Tube
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram 734A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 8.492A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 7.471A magazzino
Min: 1
Mult.: 1
: 3.300

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 1.909A magazzino
Min: 1
Mult.: 1
: 2.500

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 79A magazzino
Min: 1
Mult.: 1
: 750

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 216A magazzino
Min: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 71A magazzino
Min: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 157A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 42A magazzino
50015/06/2026 previsto
Min: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 479A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 156A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 335A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 231A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 422A magazzino
Min: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 1.492A magazzino
Min: 1
Mult.: 1
: 2.500

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel