SRAM

Risultati: 132
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Organizzazione Tempo di accesso Frequenza di clock massima Tipo di interfaccia Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione - Max Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Package/involucro Confezione
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 545A magazzino
Min: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 396A magazzino
Min: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 459A magazzino
Min: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 461A magazzino
Min: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 1.971A magazzino
Min: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 11.328A magazzino
Min: 1
Mult.: 1
: 3.300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 8.639A magazzino
10.00026/10/2026 previsto
Min: 1
Mult.: 1
: 2.500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 10.114A magazzino
Min: 1
Mult.: 1
: 3.300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 8.583A magazzino
Min: 1
Mult.: 1
: 2.500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 385A magazzino
Min: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 256A magazzino
Min: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 193A magazzino
Min: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI 624A magazzino
Min: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 1.760A magazzino
Min: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 1.517A magazzino
Min: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 2.339A magazzino
Min: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 2.769A magazzino
Min: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 4.347A magazzino
Min: 1
Mult.: 1
: 3.300

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 3.085A magazzino
Min: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 2.164A magazzino
Min: 1
Mult.: 1
: 3.300

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology SRAM 16k, 3.0V EERAM EXT 5.244A magazzino
Min: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 1.909A magazzino
Min: 1
Mult.: 1
: 2.500

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 3.604A magazzino
4.90024/08/2026 previsto
Min: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 1.370A magazzino
2.20012/08/2026 previsto
Min: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 2.466A magazzino
Min: 1
Mult.: 1
: 3.300

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel