8 bit 0 C NVRAM

Risultati: 77
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Package/involucro Tipo di interfaccia Dimensioni memoria Organizzazione Larghezza bus dati Tempo di accesso Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione operativa Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 619A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube

STMicroelectronics NVRAM 256K (32Kx8) 100ns 1.054A magazzino
Min: 1
Mult.: 1
: 936

SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM with Battery Moni 150A magazzino
Min: 1
Mult.: 1

PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1345Y Tray
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM 37A magazzino
Min: 1
Mult.: 1

PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 378A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 62A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 200 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 349A magazzino
Min: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 5A magazzino
8014/07/2026 previsto
Min: 1
Mult.: 1

PowerCap Module-34 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tray
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 7A magazzino
Min: 1
Mult.: 1

PowerCap Module-34 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tray
STMicroelectronics NVRAM 64K (8Kx8) 70ns 406A magazzino
Min: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
STMicroelectronics NVRAM 64K (8KX8) 100ns 578A magazzino
Min: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875A magazzino
Min: 1
Mult.: 1
: 936

SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 45A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 167A magazzino
Min: 1
Mult.: 1
: 936

SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM 15A magazzino
Min: 1
Mult.: 1

PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 150 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 418A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 150 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 813A magazzino
Min: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 64K (8Kx8) 100ns 955A magazzino
Min: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 927A magazzino
Min: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1.191A magazzino
Min: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 546A magazzino
Min: 1
Mult.: 1

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 120 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 306A magazzino
Min: 1
Mult.: 1

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 103A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 76A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 42A magazzino
Min: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube