Interface IC's MRAM

Risultati: 101
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Package/involucro Tipo di interfaccia Dimensioni memoria Organizzazione Larghezza bus dati Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Corrente di alimentazione operativa Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C 1.095A magazzino
Min: 1
Mult.: 1

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1.034A magazzino
Min: 1
Mult.: 1

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1.380A magazzino
Min: 1
Mult.: 1

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 217A magazzino
1.20006/03/2026 previsto
Min: 1
Mult.: 1

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 1.081A magazzino
Min: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 898A magazzino
Min: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 93A magazzino
Min: 1
Mult.: 1

WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 32Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C 114A magazzino
Min: 1
Mult.: 1

FBGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3032316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 123A magazzino
Min: 1
Mult.: 1

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 31A magazzino
Min: 1
Mult.: 1

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C 26A magazzino
Min: 1
Mult.: 1

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C Tempo di consegna, se non a magazzino 4 settimane
Min: 1.365
Mult.: 455

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in 44TSOP package with x16 interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.350
Mult.: 135

TSOP-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3001316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 8Mb in 54TSOP package with x16 interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.056
Mult.: 96

TSOP-54 Parallel 8 Mbit 512 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3008316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in 54TSOP package with x16 interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.056
Mult.: 96

TSOP-54 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3001316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 54TSOP package with x16 interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.056
Mult.: 96

TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in FBGA48 package with x16 interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.008
Mult.: 168

FBGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3001316 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non disponibile a magazzino
Min: 1.200
Mult.: 300

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 8Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C Non disponibile a magazzino
Min: 1.008
Mult.: 168

FBGA-48 Parallel 8 Mbit 512 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3008316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 32Mb in FBGA48 package with x16 interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.008
Mult.: 168

FBGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3032316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C Non disponibile a magazzino
Min: 1.008
Mult.: 168

FBGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3001316 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 8Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.200
Mult.: 300

SOIC-8 SPI 8 Mbit 1 M x 8 8 bit 20 ns 2.7 V 3.6 V +/- 8 mA, +/- 14 mA - 40 C + 105 C AS3008101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 4Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.365
Mult.: 455

WSON-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3004101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non disponibile a magazzino
Min: 1.365
Mult.: 455

WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C Non disponibile a magazzino
Min: 1.008
Mult.: 168

FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray