+ 125 C F-RAM

Risultati: 63
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R 946A magazzino
Min: 1
Mult.: 1
: 500

4 Mbit SPI 33 MHz, 40 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Infineon Technologies F-RAM F-RAM Memory Serial 904A magazzino
Min: 1
Mult.: 1

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E016Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 901A magazzino
Min: 1
Mult.: 1

4 kbit SPI 16 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E004Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 1.167A magazzino
Min: 1
Mult.: 1

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B016Q Tube
Infineon Technologies CY15B128Q-SXE
Infineon Technologies F-RAM 128Kb serial SPI F-RAM, 3Volt 528A magazzino
Min: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B128Q Tube
Infineon Technologies CY15B256Q-SXE
Infineon Technologies F-RAM 256Kb serial SPI F-RAM, 3Volt 1.595A magazzino
Min: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256Q Tube

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 3.951A magazzino
Min: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 4.799A magazzino
Min: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 2.346A magazzino
Min: 1
Mult.: 1
: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 5.408A magazzino
3.76018/08/2026 previsto
Min: 1
Mult.: 1

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Tube
Infineon Technologies F-RAM A&D
469A magazzino
Min: 1
Mult.: 1

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 55 C + 125 C CY15B102Q Tube

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3.236A magazzino
3.00019/10/2026 previsto
Min: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 2.928A magazzino
3.00021/08/2026 previsto
Min: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 2.402A magazzino
Min: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 263A magazzino
1.880In ordine
Min: 1
Mult.: 1

4 Mbit SPI 40 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C EXCELON F-RAM Tube

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C) 795A magazzino
1.02005/01/2027 previsto
Min: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 1.175A magazzino
Min: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies F-RAM F-RAM Memory Serial 928A magazzino
Min: 1
Mult.: 1

4 kbit I2C 1 MHz 512 x 8 SOIC-8 2.7 V 3.65 V - 40 C + 125 C CY15B004J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 1.420A magazzino
97014/08/2026 previsto
Min: 1
Mult.: 1

4 kbit SPI 10 MHz, 16 MHz 512 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 1.881A magazzino
5.00020/08/2026 previsto
Min: 1
Mult.: 1
: 2.500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B016Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 962A magazzino
Min: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 2.908A magazzino
1.48518/08/2026 previsto
Min: 1
Mult.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 660A magazzino
2.50007/09/2026 previsto
Min: 1
Mult.: 1
: 2.500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Reel, Cut Tape, MouseReel
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85A magazzino
Min: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255A magazzino
Min: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube