2 Mbit EEPROM

Risultati: 18
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers 9.209A magazzino
Min: 1
Mult.: 1
: 10.000

2 Mbit I2C 1 MHz 256 k x 8 WLCSP-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit serial I2C bus EEPROM with configurable device address 2.656A magazzino
Min: 1
Mult.: 1
: 2.500

2 Mbit I2C 1 MHz 256 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2MBit, SPI BUS, Serial EEPROM : BR25G2MFJ-5A is a 2Mbit serial EEPROM of SPI BUS Interface. 2.370A magazzino
Min: 1
Mult.: 1
: 2.500

2 Mbit SPI 10 MHz 256 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
Microchip Technology EEPROM 2.5-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 9.687A magazzino
Min: 1
Mult.: 1
: 4.000

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 14.787A magazzino
Min: 1
Mult.: 1
: 4.000

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5V, 5MHz, Ind Tmp, 8-SOIC-N 5.772A magazzino
Min: 1
Mult.: 1
: 4.000

2 Mbit 3-Wire, SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT25M02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 5MHz, Ind Tmp, 8-SOIC-N 9.788A magazzino
Min: 1
Mult.: 1
: 4.000

2 Mbit 3-Wire, SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT25M02 Reel, Cut Tape
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 9.264A magazzino
Min: 1
Mult.: 1
: 5.000

2 Mbit I2C 1 MHz 2 k x 16 DFN-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02E-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Mbit serial I²C bus EEPROM with 1 MHz clock 5.547A magazzino
Min: 1
Mult.: 1
: 2.500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock 5.285A magazzino
7.50026/10/2026 previsto
Min: 1
Mult.: 1
: 2.500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 1.246A magazzino
3.80010/08/2026 previsto
Min: 1
Mult.: 1

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 1.663A magazzino
Min: 1
Mult.: 1

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Tube
STMicroelectronics EEPROM 2 Mbit serial SPI 30pF 1.8 to 5.5V 3.661A magazzino
7.500In ordine
Min: 1
Mult.: 1
: 2.500

2 Mbit SPI 5 MHz 256 k x 8 WLCSP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2 Mbit serial SPI 2Mb 5MHz EEPROM 6.865A magazzino
10.000In ordine
Min: 1
Mult.: 1
: 2.500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial I2C 100pF 1.8 to 5.5V 4.459A magazzino
7.50016/11/2026 previsto
Min: 1
Mult.: 1
: 2.500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 WLCSP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5V, 5MHz, Ind Tmp, 8-SOIC-N 281A magazzino
Min: 1
Mult.: 1

2 Mbit 3-Wire, SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT25M02 Tube
Microchip Technology EEPROM 1.7-5.5V, 5MHz, Ind Tmp, 8-SOIC-N 134A magazzino
40011/09/2026 previsto
Min: 1
Mult.: 1

2 Mbit 3-Wire, SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT25M02 Tube

STMicroelectronics EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM 70A magazzino
55.000In ordine
Min: 1
Mult.: 1
: 2.500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel