onsemi EEPROM

Risultati: 296
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.998A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

4 kbit SPI 20 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
onsemi EEPROM 1MB I2C SERIAL EEPROM 9.158A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

1 Mbit I2C 1 MHz SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24M01LV Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 1.984A magazzino
Min: 1
Mult.: 1
Max.: 200
: 2.000

16 kbit Serial 500 kHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 9.670A magazzino
Min: 1
Mult.: 1
Max.: 500
: 5.000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2.990A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

SOIC-8 NV25M01 Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 2.998A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

4 kbit I2C Reel, Cut Tape
onsemi EEPROM 16KB MICROWIRE SER EEPROM SPECIAL PART FOR STRINGER 2.998A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

16 kbit CAS93C86B Reel, Cut Tape
onsemi EEPROM 32 Kb I2C Serial EEPROM Memory 4.438A magazzino
Min: 1
Mult.: 1
Max.: 500
: 5.000

32 kbit I2C 100 kHz 4 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32B Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 2.767A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

32 kbit I2C Reel, Cut Tape
onsemi EEPROM 512KB I2C SER EEPROM 2.139A magazzino
6.000In ordine
Min: 1
Mult.: 1
Max.: 300
: 3.000

512 kbit I2C 1 MHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 2.505A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

64 kbit I2C 1 MHz 8K x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEPROM 16-Kb Microwire Serial EEPROM 3.000A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

16 kbit 4 MHz 2 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT93C86B Reel, Cut Tape
onsemi EEPROM 4-kb I2C CMOS Serial EEPROM Memory - Automotive Grade 4.870A magazzino
Min: 1
Mult.: 1
Max.: 500
: 5.000

4 kbit I2C 100 kHz 512 x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 5.000A magazzino
Min: 1
Mult.: 1
Max.: 500
: 5.000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 8 KB I2C CMOS SERIAL EEPROM W SOFTWARE WRITE PROTECT AND PROGRAMMABLE DEVICE 4.723A magazzino
Min: 1
Mult.: 1
: 5.000

8 kbit I2C 400 kHz 1 k x 8 WLCSP-4 1.4 V 2.2 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 256KB EEPROM WITH 1.2V INTERFACE. 5.900A magazzino
Min: 1
Mult.: 1
Max.: 500
: 5.000

256 kb 1 MHz 32768 x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C256X Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3.000A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

NV25160LV Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE 2.983A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

NV25160LV Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3.000A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

NV25320LV Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.973A magazzino
Min: 1
Mult.: 1
Max.: 300
: 3.000

NV25640LV Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 23.956A magazzino
Min: 1
Mult.: 1
Max.: 330
: 3.000

16 kbit I2C 400 kHz 1 k x 16 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 1.956A magazzino
Min: 1
Mult.: 1
: 2.000

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 2.777A magazzino
Min: 1
Mult.: 1
: 3.000

512 kbit SPI 20 MHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512KB SPI SER CMOS EEPROM 1.965A magazzino
Min: 1
Mult.: 1
: 2.000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512KB SPI SER CMOS EEPROM 2.000A magazzino
Min: 1
Mult.: 1
: 2.000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape