EEPROM

Risultati: 3.751
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 1.331A magazzino
Min: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 16kx8 - 2.5V 4.039A magazzino
Min: 1
Mult.: 1
: 2.100

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 5.406A magazzino
Min: 1
Mult.: 1
: 2.500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 3.693A magazzino
Min: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube
Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 7.158A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit SPI 5 MHz 256 x 8 DFN-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 4.047A magazzino
Min: 1
Mult.: 1
: 3.300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 12.205A magazzino
Min: 1
Mult.: 1
: 15.000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel, Cut Tape

Microchip Technology EEPROM S/N SEEPROM 16K I2C1MHz 8-TSSOP 704A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 798A magazzino
Min: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEPROM 2K 256X8 2.5V SERIAL EE IND 1.173A magazzino
Min: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC020 Tube

Microchip Technology EEPROM 16byte 128kb 1.8V 1.004A magazzino
Min: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 889A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 2.989A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 1.085A magazzino
Min: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 3.5 us 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 795A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 100 kHz 128 x 8 TSSOP-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 742A magazzino
Min: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 552A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 702A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 650A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 513A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 378A magazzino
Min: 1
Mult.: 1

2 kbit SPI 10 MHz 256 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 240A magazzino
Min: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SEREE IND ROTATED PINOUT 1.638A magazzino
Min: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 5V 330A magazzino
Min: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk , 125C Industrial 700A magazzino
Min: 1
Mult.: 1
64 kbit SPI 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube