EEPROM

Risultati: 435
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics EEPROM 256K (32Kx8) 3.538A magazzino
Min: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Tube
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 3.040A magazzino
Min: 1
Mult.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Tube
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105C operation 1.400A magazzino
Min: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105C operation 1.386A magazzino
Min: 1
Mult.: 1
: 2.500

256 kbit I2C 1 MHz 32 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105C operation 1.726A magazzino
Min: 1
Mult.: 1
: 2.500

512 kbit I2C 1 MHz 64 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105C operation 1.774A magazzino
Min: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105C operation 1.800A magazzino
Min: 1
Mult.: 1
: 2.500

8 kbit I2C 1 MHz 1024 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105C operation 1.755A magazzino
Min: 1
Mult.: 1
: 2.500

16 kbit I2C 1 MHz 2048 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105C operation 1.755A magazzino
Min: 1
Mult.: 1
: 2.500

32 kbit I2C 1 MHz 4 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 7.318A magazzino
Min: 1
Mult.: 1
: 10.000

64 kbit I2C 1 MHz 8 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64X-DRE Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit SPI bus EEPROM with high-speed clock 1.695A magazzino
Min: 1
Mult.: 1
: 2.500

1 Mb SPI 16 MHz SO-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics M95M01-DRMN3TP/V
STMicroelectronics EEPROM 700A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.500

Reel, Cut Tape
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers 9.209A magazzino
Min: 1
Mult.: 1
: 10.000

2 Mbit I2C 1 MHz 256 k x 8 WLCSP-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit serial I2C bus EEPROM with configurable device address 2.305A magazzino
Min: 1
Mult.: 1
: 2.500

2 Mbit I2C 1 MHz 256 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM 2.104A magazzino
Min: 1
Mult.: 1
: 2.500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 27.696A magazzino
Min: 1
Mult.: 1
: 5.000

32 Mbit SPI 80 MHz 4 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 20.337A magazzino
25.00009/02/2027 previsto
Min: 1
Mult.: 1
: 2.500

32 Mbit SPI 80 MHz 4 M x 8 SO-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 27.314A magazzino
Min: 1
Mult.: 1
: 4.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4.990A magazzino
Min: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 6.935A magazzino
Min: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube
STMicroelectronics EEPROM 128-Kbit Serial I2C bus EEPROM with unique identifier, 1.7V to 5.5V 6.249A magazzino
Min: 1
Mult.: 1
: 2.500

M24128-U Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 1.532A magazzino
10.00019/08/2026 previsto
Min: 1
Mult.: 1
: 5.000

Reel, Cut Tape
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with unique identifier and configurable device address 1.962A magazzino
Min: 1
Mult.: 1
: 2.500

Reel, Cut Tape
STMicroelectronics EEPROM 32-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only 1.827A magazzino
Min: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only, 1.7V to 5.5V 4.449A magazzino
Min: 1
Mult.: 1
: 2.500

M24C64-U Reel, Cut Tape, MouseReel