Microchip EEPROM

Risultati: 3.751
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 204.268A magazzino
Min: 1
Mult.: 1
: 3.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW160 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 3.215A magazzino
Min: 1
Mult.: 1
: 5.000

256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 24.781A magazzino
Min: 1
Mult.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 30.704A magazzino
Min: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND 37.372A magazzino
Min: 1
Mult.: 1
: 3.300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 9.022A magazzino
Min: 1
Mult.: 1
: 2.100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN - test to 105C 622A magazzino
Min: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 4.024A magazzino
Min: 1
Mult.: 1
: 3.300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 4.576A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 21.360A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 7.814A magazzino
Min: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 5.000A magazzino
Min: 5.000
Mult.: 5.000
: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel
Microchip Technology EEPROM S/N SEEPROM 2K I2C 1.7V-5.5V1MHz 15.848A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1.8V 5.000A magazzino
Min: 5.000
Mult.: 5.000
: 5.000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 256K 32K x 8 120 ns 4.5V-5.5V 337A magazzino
Min: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 120NS SOIC IND GRN 1.807A magazzino
Min: 1
Mult.: 1
: 1.000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8 THIN MINI MAP 1.8V 30.000A magazzino
Min: 5.000
Mult.: 5.000
: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 16.994A magazzino
Min: 1
Mult.: 1
: 3.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC01 Reel, Cut Tape
Microchip Technology EEPROM 1kx8 - 2.5V 13.260A magazzino
Min: 1
Mult.: 1
: 2.500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.495A magazzino
Min: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 1.344A magazzino
Min: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE EXT 3.629A magazzino
Min: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k 32KX8 2.5V SER EE IND 1.676A magazzino
Min: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512x8 Or 256x16 2.804A magazzino
Min: 1
Mult.: 1
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 5.000A magazzino
Min: 5.000
Mult.: 5.000
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel