Microchip EEPROM

Risultati: 3.723
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology EEPROM 256x8 - 1.8V 1.115A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube

Microchip Technology EEPROM 16byte 128b 5V 1.463A magazzino
Min: 1
Mult.: 1
: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 505A magazzino
Min: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 479A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Tube
Microchip Technology EEPROM 2.5V Dual Mode 512A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LCS21 Tube
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 650A magazzino
Min: 1
Mult.: 1

1 kbit SPI 5 MHz 128 x 8 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 74A magazzino
Min: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 25LC320A Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE 1.8V IND 107A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 1 k x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 Or 64x16 380A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 307A magazzino
Min: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 MSOP-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1024x16-2048x8 5.0V EXT TEMP, PDIP8 190A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 100 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE EXT 550A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND 1.073A magazzino
Min: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA160 Tube
Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 1.390A magazzino
Min: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 793A magazzino
Min: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC160 Tube

Microchip Technology EEPROM 256x8 - 1.8V 755A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 2.098A magazzino
Min: 1
Mult.: 1
: 2.500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape

Microchip Technology EEPROM 1kx8 - 2.5V 450A magazzino
Min: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 660A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 512x8 - 1.8V 463A magazzino
Min: 1
Mult.: 1

4 kbit SPI 1 MHz 512 x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 16B - 1.8V 566A magazzino
Min: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1.481A magazzino
Min: 1
Mult.: 1
: 3.300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 2.080A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Microchip Technology EEPROM 1024x16-2048x8 1.8V 589A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 MSOP-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 966A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube