Cut Tape DRAM

Risultati: 200
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo Dimensioni memoria Larghezza bus dati Frequenza di clock massima Package/involucro Organizzazione Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Micron DRAM DDR3 4G 256MX16 FBGA 47A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 199A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - LPDDR4 8 Gbit 32 bit 256 M x 32 Reel, Cut Tape
Winbond DRAM 64Mb HyperRAM x8, 250MHz 1.970A magazzino
Min: 1
Mult.: 1
: 2.000

64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Infineon Technologies S27KS0642GABHI023
Infineon Technologies DRAM SPCM 44A magazzino
2.50001/02/2027 previsto
Min: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Alliance Memory AS4C64M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tape & Reel 1.950A magazzino
Min: 1
Mult.: 1
: 2.000

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Reel, Cut Tape
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 1.966A magazzino
Min: 1
Mult.: 1
: 2.500

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ind. Temp., SOP8 19A magazzino
Min: 1
Mult.: 1
: 3.000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial Temp Tape and Reel, A Die 261A magazzino
1.00018/11/2026 previsto
Min: 1
Mult.: 1
: 1.000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 1.413A magazzino
3.00009/11/2026 previsto
Min: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz,Commercial Temp(.63) Tape and Reel, A Die 308A magazzino
Min: 1
Mult.: 1
: 1.000

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54ppin TSOP II, 143 Mhz, commercial Temp(.63) Tape and Reel, A Die 2.005A magazzino
Min: 1
Mult.: 1
: 1.000

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM,64M,3.3V 166MHz,2M x 32 765A magazzino
Min: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Reel, Cut Tape, MouseReel
ISSI IS42VM16200D-75BLI-TR
ISSI DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 2.272A magazzino
Min: 1
Mult.: 1
: 2.500

SDRAM Mobile BGA-54 IS42VM16200D Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 256MX8 FBGA 1A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 4MX32 FBGA 1A magazzino
Min: 1
Mult.: 1
Max.: 100
: 1.000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1G 64MX16 FBGA 53A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 16MX18 FBGA 20A magazzino
Min: 1
Mult.: 1
Max.: 100
: 1.000

RLDRAM2 288 Mbit 18 bit 533 MHz FBGA-144 16 M x 18 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 180A magazzino
Min: 1
Mult.: 1
: 2.000

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1.289A magazzino
Min: 1
Mult.: 1
: 2.000

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT 5A magazzino
5.00014/05/2027 previsto
Min: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 45A magazzino
Min: 1
Mult.: 1
: 1.000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 1A magazzino
2.500In ordine
Min: 1
Mult.: 1
: 2.500

SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R 19A magazzino
1.500In ordine
Min: 1
Mult.: 1
: 1.500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 9A magazzino
7.50018/01/2027 previsto
Min: 1
Mult.: 1
: 1.500

SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V I-Temp 236A magazzino
1.50011/09/2026 previsto
Min: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel