Alliance Memory DRAM

Risultati: 471
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo Dimensioni memoria Larghezza bus dati Frequenza di clock massima Package/involucro Organizzazione Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP C Die (MT41K512M16HA-125IT:A), 229A magazzino
Min: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 3.190A magazzino
Min: 1
Mult.: 1
: 1.000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M16SB Reel, Cut Tape
Alliance Memory DRAM SDRAM, 256M, 32M X 8, 3.3V, 54PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 9.879A magazzino
Min: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M8SA Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346A magazzino
Min: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 264A magazzino
Min: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C Tray
Alliance Memory DRAM DRAM 8G 512Mx16 933MHz 1.35V DDR3 Commercial Temp Tape & Reel 303A magazzino
Min: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Industrial Temp - Tray 655A magazzino
Min: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C AS4C1G8D3LA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 2.502A magazzino
Min: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 840A magazzino
Min: 1
Mult.: 1
: 1.000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp 535A magazzino
Min: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54ball BGA, 166 Mhz, automotive temp - Tray 800A magazzino
Min: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray 194A magazzino
Min: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray 590A magazzino
Min: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tray 220A magazzino
Min: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Commercial Temp - Tray 298A magazzino
Min: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V 0 C + 95 C AS4C128M8D3B Tray
Alliance Memory DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 1.497A magazzino
Min: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tray 446A magazzino
Min: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2 Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 166 MHz, Industrial Temp - Tray 190A magazzino
Min: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32SA Tray
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp - Tray 161A magazzino
Min: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C256M8D2A Tray
Alliance Memory DRAM 128M 8Mx16 1.8V LP Pseudo SRAM IT 422A magazzino
Min: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 16 bit 133 MHz FBGA-49 8 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C8M16PL-70 Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 254A magazzino
Min: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-83 Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 587A magazzino
Min: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 60-ball BGA 400 MHz Automotive Temp - Tray 245A magazzino
Min: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M8D2 Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Automotive Temp - Tray 89A magazzino
Min: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M16D2A Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 169A magazzino
Min: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray