DFRobot Moduli interfaccia

Risultati: 14
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo Numero di canali/porte Velocità dati massima Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
DFRobot Moduli interfaccia The factory is currently not accepting orders for this product. 67A magazzino
Min: 1
Mult.: 1

Converters USB to TTL/RS-232/485, TTL to RS-485, RS-232 to RS-485 2 Port 2 Mb/s RS-232/485, TTL, USB
DFRobot Moduli interfaccia Shield sensitive USB ports from damaging external power interference and signal noise. This 2500V multi-rate industrial-grade USB isolator delivers robust protection for development boards, motherboards, and other critical equipment, ensuring reliabl
58In ordine
Min: 1
Mult.: 1

1 Port 480 Mb/s USB - 40 C + 85 C Bulk
DFRobot Moduli interfaccia RainbowLink is an advanced USB protocol converter designed for efficient multi-channel serial communication and power output, tailored for IoT and industrial applications. Featuring 4 independent channelsRS485, RS232, and 2 TTL channelsRainbowLink se
95A magazzino
Min: 1
Mult.: 1

Modules USB Bulk
DFRobot Moduli interfaccia Gravity: CAN to TTL Communication Module with SLCAN Protocol 47A magazzino
Min: 1
Mult.: 1



DFRobot Moduli interfaccia USB to RS485 Module 390A magazzino
30019/06/2026 previsto
Min: 1
Mult.: 1

Converters USB to RS-485 2 Port 115.2 kb/s RS-485, USB - 40 C + 85 C
DFRobot Moduli interfaccia Industrial Grade RS485 Repeater
36A magazzino
5403/08/2026 previsto
Min: 1
Mult.: 1

Repeaters RS-485 2 Port 9.6 kb/s RS-485 9 V 24 V - 20 C + 70 C
DFRobot Moduli interfaccia Gravity: Active Isolated RS485 to UART Signal Adapter Module 33A magazzino
9325/06/2026 previsto
Min: 1
Mult.: 1
Adapters RS-485 to UART 2 Port 1 Mb/s RS-485, UART 3.3 V 5 V - 40 C + 105 C
DFRobot Moduli interfaccia The DFRobot I2C Address Shifter is designed to modify the I2C address of connected sensors for Arduino, Raspberry Pi, and other development boards. By inserting this module between the host board (such as an Uno R3 or Pi 4) and an I2C sensor, identic 20A magazzino
Min: 1
Mult.: 1

Interface Modules I2C 2.25 V 5.5 V 0 C + 70 C Bulk
DFRobot Moduli interfaccia Industrial RS485 Opto-Isolated Hub
15A magazzino
5519/06/2026 previsto
Min: 1
Mult.: 1

Hubs RS-485 4 Port 115.2 kb/s RS-485 9 V 30 V - 25 C + 70 C
DFRobot Moduli interfaccia USB To RS485 Converter
13A magazzino
4222/06/2026 previsto
Min: 1
Mult.: 1
Converters USB 2.0 to RS-485 2 Port 921.6 kb/s RS-485, USB 2.0 36 V 36 V
DFRobot Moduli interfaccia Industrial USB Isolator
669In ordine
Min: 1
Mult.: 1

Isolators USB 2.0 1 Port 12 Mb/s USB 2.0 - 40 C + 85 C
DFRobot Moduli interfaccia USB4 to PCIe 4.0 x16 Thunderbolt 4 Docking Station (Compatible with LattePanda Sigma)
425/06/2026 previsto
Min: 1
Mult.: 1

Expansion Modules 40 Gb/s PCIe - 20 C + 80 C Bulk
DFRobot Moduli interfaccia RainbowLink V2 is a pocket-sized debugging workstation combining 4 communication channels: isolated RS485, RS232, and dual TTL. Includes 12V/5V/3.3V power outputs. Ideal for field engineering, IoT, and industrial automation.
622/06/2026 previsto
Min: 1
Mult.: 1
Protocol Converter Module 4 Channel USB 5 V RainbowLink Bulk
DFRobot Moduli interfaccia M.2(A+E Key)to SATA3.0 Expansion Card for LattePanda Delta/Alpha Non disponibile a magazzino
Min: 1
Mult.: 1

Expansion Modules M.2 to SATA III 2 Port PCIe, SATA