- 40 C Gateway

Risultati: 227
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di processore Frequenza Velocità dati Numero di porte Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Confezione
MultiTech Gateway LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 868 MHz, GNSS+WiFi/BT with MTAC-003E00 mCard and Accessory Kit (European Union/United Kingdom)
2A magazzino
Min: 1
Mult.: 1
Gateways ARM9 37 V 57 V - 40 C + 70 C
MultiTech Gateway LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, GNSS with MTAC-003U00 mCard and Accessory Kit (AT&T/Verizon)
1A magazzino
Min: 1
Mult.: 1
Gateways ARM9 600 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 37 V 57 V - 40 C + 70 C
Teltonika Gateway 4G CAT4 Gateway, 1 ethernet port, 1 SIM, Micro USB.Regions: South America, Australia, New Zealand, Taiwan, Malaysia. European power supply unit 18A magazzino
Min: 1
Mult.: 1
ARM Cortex A7 1.2 GHz 42 Mb/s, 150 Mb/s, 236.8 kb/s 1 Port USB 9 VDC 30 VDC - 40 C + 75 C


Teltonika Gateway 5G gateway with 4G (CAT20) fallback, SA & NSA, Single SIM, 1 x gigabit ethernet port . Region: Europe, the Middle East, Africa, Oceania, Brazil. European power supply unit. 9A magazzino
Min: 1
Mult.: 1

5G Cellular Gateways ARM Cortex A7 1.5 GHz 3.3 Gb/s 5 Port USB 9 V 30 V - 40 C + 75 C
iWave Global Gateway Rugged Telematics Device- Evaluation Kit with LTE Cat-M1, IP67 Enclosure 2A magazzino
Min: 1
Mult.: 1

Gateways ARM Cortex A7 792 MHz 1 Mb/s, 5 Mb/s 3 CAN, 2 Digital Input, 2 Digital Output, 1 Ethernet, 1 K-Line, 1 RS-232, 1 RS-485, 1 USB CAN, Ethernet, RS-232, USB 9 V 32 V - 40 C + 70 C
Banner Engineering Gateway PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
7A magazzino
Min: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
ProSoft Technology Gateway LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 250 points 1A magazzino
Min: 1
Mult.: 1

2 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 40 C + 75 C
Fanstel Gateway EOL
65A magazzino
Min: 1
Mult.: 1

IoT Gateways ARM Cortex M4F 2.4 GHz 1 Mb/s USB 3.3 V 3.3 V - 40 C + 85 C Bulk
Lantronix Gateway 802.11a/b/g/n RS232 USB 10/100 Ethernet
4A magazzino
Min: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C Bulk
Banner Engineering Gateway PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
4A magazzino
Min: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Lantronix Gateway S232 RJ45 USB 10/100 Ethernet EU
4A magazzino
Min: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C Bulk
Banner Engineering Gateway DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
6A magazzino
Min: 1
Mult.: 1
Wireless Industrial Gateways 900 MHz RS-485 10 V 30 V - 40 C + 85 C
Lantronix Gateway XPICO 250 WI-FI ETH, BT, EDGE, UFL
182A magazzino
Min: 1
Mult.: 1

Wi-Fi, BT, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Tray
Teltonika Gateway 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: South America, Australia, New Zealand, Taiwan. No power supply included.
7A magazzino
Min: 1
Mult.: 1

Gateways 1 Port 9 V 30 V - 40 C + 75 C

Teltonika Gateway 5G gateway NEXT-GEN 5G Lower latency, 5G carrier aggregation (3GPP Release 16). 4G (CAT20) fallback, SA & NSA, Single SIM, 1 x gigabit ethernet port . Region: Europe, the Middle East, Africa, Oceania, Brazil. European power supply unit. 34A magazzino
Min: 1
Mult.: 1

Gateways ARM Cortex A7 10 Mb/s, 100 Mb/s, 1000 Mb/s, 2500 Mb/s RJ45 9 VDC 30 VDC - 40 C + 75 C
Advantech Gateway A53 1.3GHz,2xLAN,2xCOM,1xmPCIe w/EdgeLin
14A magazzino
Min: 1
Mult.: 1

Gateways USB 10 VDC 30 VDC - 40 C + 70 C
Phoenix Contact Gateway GW PN/MODBUS 2E/2DB9 12A magazzino
Min: 1
Mult.: 1

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 2 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C
Arduino Gateway Arduino Pro Gateway for LoRa w/ Pwr Sply
62A magazzino
Min: 1
Mult.: 1

868 MHz 5 V 5 V - 40 C + 85 C
Advantech Gateway A9 600MHz,2xCAN,2xLAN,2xCOM,1xmPCIe w/Ed
14A magazzino
Min: 1
Mult.: 1

Gateways CAN 10 VDC 30 VDC - 40 C + 70 C
Lantronix Gateway S232 RJ45 USB 10/100 Ethernet Japan
2A magazzino
Min: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C Bulk
Advantech Gateway 8DI/8SSR Relay IoT I/O Gateway with Edge
42A magazzino
Min: 1
Mult.: 1
2 Serial, 1 USB, 2 LAN 10 V 30 V - 40 C + 70 C
Ezurio Gateway Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM
9A magazzino
Min: 1
Mult.: 1

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk
Advantech Gateway 12DI/12DO IoT I/O Gateway with EdgeLink
96A magazzino
Min: 1
Mult.: 1
2 Serial, 1 USB, 2 LAN 10 V 30 V - 40 C + 70 C
Teltonika Gateway 4G/3G/2G/LTE CAT6, ultra-small Cellular Gateway, Single SIM, 1 x Ethernet, Digital I/O, micro-USB port. Regions: EMEA, Australia, Brazil. Australian power supply
30A magazzino
Min: 1
Mult.: 1

ARM Cortex A7 300 Mb/s, 50 Mb/s, 42 Mb/s, 5.76 Mb/s 1 Ethernet RJ45, USB 9 VDC 30 VDC - 40 C + 75 C
Teltonika Gateway LTE Cat 1 gateway, Gigabit Ethernet port, configurable I/O ports, and RS232/RS485 interfaces. Dual SIM and optional eSIM with. Region: North America. FCC certified. No PSU included
40A magazzino
Min: 1
Mult.: 1

Gateways 580 MHz 10 Mb/s Ethernet 9 VDC 30 VDC - 40 C + 75 C