HMS Networks Intesis Serie Gateway

Risultati: 51
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Frequenza Velocità dati Numero di porte Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Confezione
HMS Networks Gateway OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateway Panasonic Etherea AC units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateway MBUS-ModbusTCP&RTU-10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateway Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateway EIP-BACnetIP&MSTP -1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateway Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateway Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateway LG VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateway PNET IO Device-BACnet-1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateway Daikin VRV and Sky systems to KNX Interface - 1 unit

AC Gateways - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateway Midea Commercial & VRF systems to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateway Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateway OCPP-Modbus TCP&RTU -20 devices

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateway Samsung NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateway M-BUS to BACnet IP & MS/TP Server Gateway - 10 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateway M-BUS to BACnet IP & MS/TP Server Gateway - 20 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateway M-BUS to BACnet IP & MS/TP Server Gateway - 60 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateway M-BUS to BACnet IP & MS/TP Server Gateway - 120 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateway Daikin AC Domestic units to KNX Interface - 1 unit

AC Gateways 2.4 GHz - 25 C + 60 C 59 mm x 36 mm x 21 mm Bulk
HMS Networks Gateway Daikin AC Domestic units to KNX Interface with binary inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateway Daikin VRV and Sky systems to KNX Interface with binary inputs - 1 unit

AC Gateways - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateway DALI to KNX TP Gateway - 1 channel

KNX TP Gateways 1.2 kb/s, 9.6 kb/s 1 x Console, 1 x DALI, 1 x Ethernet, 1 x KNX, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 50 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateway Fujitsu RAC and VRF systems to KNX Interface with binary inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateway Haier Commercial & VRF systems to KNX Interface - 8 units

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateway Haier Commercial & VRF systems to KNX Interface - 16 units

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk