S2GO2HALLTLE4966KTOBO1

Infineon Technologies
726-S2GO2HALTLE4966K
S2GO2HALLTLE4966KTOBO1

Produttore:

Descrizione:
Strumenti di sviluppo per sensori magnetici POSITION SENS ATV

A magazzino: 12

A magazzino:
12 Spedizione immediata
Tempo di consegna da parte della fabbrica:
16 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
10,28 € 10,28 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Infineon
Categoria prodotto: Strumenti di sviluppo per sensori magnetici
Evaluation Boards
Hall-Effort Sensor
TLE4966K
2.7 V to 24 V
Bulk
Marchio: Infineon Technologies
Tipo di prodotto: Magnetic Sensor Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Alias n. parte: S2GO_2_HALL_TLE4966K SP004308598
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Strumenti di sviluppo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

S2GO_2_Hall_TLE4966K Shield2Go Board

Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board is equipped with one TLE4966K integrated circuit double Hall-effect sensor and comes with a ready-to-use Arduino library. Users can develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters, which are gateways to external hardware solutions such as Arduino and Raspberry Pi. The boards and adapters enable the fast evaluation and development of IoT systems. Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board comes in a surface-mount PG-TSOP6-6-5 package.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.