X-NUCLEO-LED61A1

STMicroelectronics
511-X-NUCLEO-LED61A1
X-NUCLEO-LED61A1

Produttore:

Descrizione:
Strumenti di sviluppo illuminazione a LED DC-DC LED driver expansion board based on LED6001 for STM32 Nucleo

A magazzino: 5

A magazzino:
5 Spedizione immediata
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
18,61 € 18,61 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
STMicroelectronics
Categoria prodotto: Strumenti di sviluppo illuminazione a LED
RoHS::  
Expansion Boards
LED6001
STM32 Nucleo
8 V to 24 V
X-NUCLEO
Bulk
Marchio: STMicroelectronics
Tipo di prodotto: LED Lighting Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Nome commerciale: NUCLEO
Peso unità: 30 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Open Development Environment (ODE) STM32 da 32 bit

I prodotti ODE (Open Development Environment) STM32 STMicroelectronics consentono la prototipizzazione rapida, aperta, semplice e conveniente con le schede di sviluppo ed espansione Nucleo di MCU STM32 da 32 bit. Insieme ad altri componenti ST di ultima generazione e al software ST gratuito, i dispositivi e le applicazioni innovative si possono trasformare rapidamente da prototipi in progetti finali.
Maggiori informazioni

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.