CS-ICEBREAKER-10

1BitSquared
392-CS-ICEBREAKER-10
CS-ICEBREAKER-10

Produttore:

Descrizione:
Strumenti di sviluppo illuminazione a LED A Pmod that takes two iCEBreaker Pmod ports and interfaces with a HUB75E interface RGB LED Matrix. By default configured for 3.3 V signaling but can be switched to 5 V signal shifting for those LED Panels that need it.

A magazzino: 32

A magazzino:
32 Spedizione immediata
Tempo di consegna da parte della fabbrica:
65 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
9,42 € 9,42 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
1BitSquared
Categoria prodotto: Strumenti di sviluppo illuminazione a LED
iCEBreaker FPGA
Each
Marchio: 1BitSquared
Tipo di prodotto: LED Lighting Development Tools
Sottocategoria: Development Tools
Nome commerciale: iCEBreaker LED Panel Driver Pmod
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.