110060762

Seeed Studio
713-110060762
110060762

Produttore:

Descrizione:
Schede e kit di sviluppo - ARM Grove Inventor Kit for micro:bit

A magazzino: 81

A magazzino:
81 Spedizione immediata
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
51,59 € 51,59 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Seeed Studio
Categoria prodotto: Schede e kit di sviluppo - ARM
RoHS::  
Development Kits
ARM Cortex M0
micro:bit
Marchio: Seeed Studio
Larghezza bus dati: 32 bit
Da utilizzarsi con: micro:bit
Tipo di prodotto: Development Boards & Kits - ARM
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 435,827 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
9015404000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove Inventor Kit for micro:bit

Seeed Studio Grove Inventor Kit for micro:bit brings endless possibilities to the micro:bit pocket-sized computer. The BBC micro:bit can be used without much electrical and coding knowledge. Seeed Studio Grove Inventor Kit does not require soldering or jump wires so prototyping is easier and more convenient. This kit includes the core board, Grove shield for micro:bit, which is compatible with several Grove modules. This kit also contains eight Grove modules to get started with micro:bit. Twelve projects are available for the kit to use as a step-by-step instruction manual. The necessary libraries (packages) can be downloaded for free.