EVB-KSZ9893

Microchip Technology
579-EVB-KSZ9893
EVB-KSZ9893

Produttore:

Descrizione:
Strumenti di sviluppo Ethernet KSZ9893 Plug-in Evaluation Board

A magazzino: 4

A magazzino:
4 Spedizione immediata
Tempo di consegna da parte della fabbrica:
2 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
173,10 € 173,10 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Strumenti di sviluppo Ethernet
RoHS::  
Evaluation Boards
Ethernet Transceivers
KSZ9893
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Tipo di prodotto: Ethernet Development Tools
Serie: KSZ9893
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 204,775 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ9893 Plug-in Evaluation Board

Microchip Technology EVB-KSZ9893 Plug-in Evaluation Board is a plug-in card that interfaces with a Microchip host processor or controller board. This includes the SAMA5D3 Ethernet Development System (EDS) board. It features the highly integrated networking device KSZ9893 that incorporates a layer-2+ managed Gigabit Ethernet switch. It also incorporates two 10BASE-T/100BASE-TX/ 1000BASE-T physical layer transceivers (PHYs), associated MAC units, and one MAC port configured as the RGMII interface. The board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics. The RGMII MAC interface is connected to a high-speed multi-pin (HS) connector.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.