AC320004-7

Microchip Technology
579-AC320004-7
AC320004-7

Produttore:

Descrizione:
Strumenti di sviluppo Ethernet KSZ8863 PHY Daughter Board

A magazzino: 12

A magazzino:
12 Spedizione immediata
Tempo di consegna da parte della fabbrica:
2 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
106,96 € 106,96 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Strumenti di sviluppo Ethernet
RoHS::  
Daughter Boards
Ethernet Switches
KSZ8863
Bulk
Marchio: Microchip Technology
Tipo di prodotto: Ethernet Development Tools
Serie: KSZ8041
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 66,108 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

KSZ8041 Ethernet Transceivers

Microchip Technology KSZ8041 Ethernet Transceivers are single-supply 10BASE-T/100BASE-TX physical layer transceivers that provide MII/RMII/SMII interfaces to transmit and receive data. These transceivers utilize a unique mixed-signal design to extend signaling distance while reducing power consumption. The KSZ8041 transceivers feature HP auto MDI/MDI-X, which provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The LinkMD® TDR-based cables diagnostic permits the identification of faulty copper cabling.

AC320004-7 - KSZ8863 Ethernet PHY Daughter Board

Microchip Technology AC320004-7 - KSZ8863 Ethernet PHY Daughter Board is designed for Ethernet communication with various Microchip starter kits. The KSZ8863 Daughter Board connects to compatible PIC32 starter kits using a 22-pin header. The board has a KSZ8863 Ethernet Physical Layer Chip configured to use RMII.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.