PKSERIAL-SPI1

Microchip Technology
579-PKSERIAL-SPI1
PKSERIAL-SPI1

Produttore:

Descrizione:
Strumenti di sviluppo interfaccia PICkit Serial SPI demo Brd

A magazzino: 7

A magazzino:
7 Spedizione immediata
Tempo di consegna da parte della fabbrica:
2 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
51,68 € 51,68 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Strumenti di sviluppo interfaccia
RoHS::  
Demonstration Boards
Serial to SPI
25LC020A, TC77-5.0, MCP3201, MCP4822, MCP41010, MCP6S92, MCP23S08
Marchio: Microchip Technology
Descrizione/Funzione: The PICkit Serial SPI Demo Board was designed to easily connect to the PICkit Serial Analyzer (DV164122)
Da utilizzarsi con: DV164122
Tipo di interfaccia: SPI
Tipo di prodotto: Interface Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 127,233 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8542319000
CNHTS:
8543709990
USHTS:
8473305100
MXHTS:
8542310399
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.