EVB-USB5734

Microchip Technology
579-EVB-USB5734
EVB-USB5734

Produttore:

Descrizione:
Strumenti di sviluppo interfaccia EVB-USB5734 USB3.0 Cont Hub Eval Brd

A magazzino: 5

A magazzino:
5 Spedizione immediata
Tempo di consegna da parte della fabbrica:
14 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
551,76 € 551,76 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Strumenti di sviluppo interfaccia
RoHS::  
Evaluation Boards
USB
USB5734
Marchio: Microchip Technology
Tipo di interfaccia: I2C, SMBus, SPI, UART, USB
Tensione di alimentazione di lavoro: 12 V
Tipo di prodotto: Interface Development Tools
Serie: USB5734
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 200 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EVB-USB5734 USB Controller Hub Evaluation Board

Microchip EVB-USB5734 USB 3.1 Gen 1 Controller Hub Evaluation Board is a platform for evaluating the performance of the USB5734 4-Port SuperSpeed/Hi-Speed USB Controller Smart Hub. The Printed Circuit Board (PCB) accelerates the integration of the EVB-USB5734 into the user’s design. Four ports that are USB 2.0 and USB 3.0 compliant and battery charging are supported by the EVB-USB5734 Board, with a maximum of 5A total current at one time. The board supports custom configurations through SMBus or the external 64-Mbit SPI Flash device. Initially, the board is configured for operation through internal default settings. Using Microsoft® Windows® 8x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers, the EVB-USB5734 demonstrates driver compatibility.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.