ADM00831

Microchip Technology
579-ADM00831
ADM00831

Produttore:

Descrizione:
Strumenti di sviluppo CI di gestione alimentazione MIC2877 HIGH CURRENT SYNC BOOST REGULATO

A magazzino: 1

A magazzino:
1 Spedizione immediata
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
58,89 € 58,89 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Strumenti di sviluppo CI di gestione alimentazione
RoHS::  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
4.75 V, 5 V, 5.25 V, 5.5 V
MIC2877
Marchio: Microchip Technology
Da utilizzarsi con: MIC2877 High Current Sync Boost Regulator
Tipo di prodotto: Power Management IC Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MIC2877 High Current Sync Boost Regulator

Microchip Technology MIC2877 High Current Sync Boost Regulator is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A switch. The regulator features a bidirectional true load disconnect function to prevent leakage current between the input and output when the device is disabled. The MIC2877 automatically operates bypass mode when the input voltage exceeds the target output voltage. The boost converter goes to PFM mode at light loads to improve efficiency. In shutdown mode, the regulator consumes less than 2uA. MIC2877 also features an integrated anti-ringing switch to minimize EMI, over-voltage and current protection, UVLO, and thermal shutdown. MIC2877 is available in an FTQFN22-8LD package with a junction temperature range of -40°C to +125°C.​

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.