ADM00891

Microchip Technology
579-ADM00891
ADM00891

Produttore:

Descrizione:
Strumenti di sviluppo CI di gestione alimentazione MIC2253 3.5A 1MHz Boost Reg Eval Board

Disponibilità

A magazzino:
0

Puoi ancora acquistare questo prodotto per l'ordine in sospeso.

Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
80,50 € 80,50 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Strumenti di sviluppo CI di gestione alimentazione
RoHS::  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 10 V
30 V
MIC2253
MIC2253
Marchio: Microchip Technology
Corrente di uscita: 3.5 A
Tipo di prodotto: Power Management IC Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 145,820 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8473301180
ECCN:
3A991.a.2

MIC2253 Boost Regulator Eval Board

Microchip Technology MIC2253 Boost Regulator Eval Board is designed to evaluate the capabilities of the MIC2253 high-efficiency boost regulator. This MIC2253 boost regulator eval board features a 1MHz fixed switching frequency, 2.5V to 10V input voltage range, 30V output voltage, and <1% line regulation. The MIC2253 boost regulator eval board also has an externally programmable soft-start, <0.1µA shutdown current, Under-Voltage Lockout (UVLO), and over-temperature protection.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.