ATSAM4L8-XSTK

Microchip Technology
556-ATSAM4L8-XSTK
ATSAM4L8-XSTK

Produttore:

Descrizione:
Schede e kit di sviluppo - ARM SAM4L8 Starter Kit

Disponibilità

A magazzino:
0

Puoi ancora acquistare questo prodotto per l'ordine in sospeso.

Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
176,68 € 176,68 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Schede e kit di sviluppo - ARM
SAM4L
Starter Kits
ARM Cortex M4
Xplained Pro
Marchio: Microchip Technology
Larghezza bus dati: 32 bit
Descrizione/Funzione: Starter kit for the Atmel microcontroller ATSAM4LC8CA
Da utilizzarsi con: ATSAM4LC8CA
Tipo di interfaccia: GPIO, TWI, UART
Tensione di alimentazione di lavoro: 5.5 V
Tipo di prodotto: Development Boards & Kits - ARM
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

SAM4L ARM Cortex-M4 Microcontrollers

Microchip SAM4L ARM Cortex-M4 Microcontrollers (MCUs) deliver the lowest power in active mode (down to 0.9µA/MHz) and sleep mode with full RAM retention (1.5µA) with the shortest wake-up time (down to 1.5µs). Microchip SAM4L ARM Cortex-M4 Microcontrollers offer picoPower® technology, highly efficient signal processing, ease of use, and high-speed communication peripherals. SAM4L ARM Cortex-M4 MCUs are ideal for power-sensitive designs in the industrial, healthcare, and consumer application areas.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Schede di sviluppo Xplained

Le schede e kit di sviluppo Microchip Xplained sono piattaforme hardware a basso costo per prototipizzare, valutare e dimostrare i microcontroller basati su AVR® e ARM® di Microchip. Tutte le schede sono supportate in Atmel Studio e possono essere estese utilizzando diversi connettori. Tutti i file di progettazione sono disponibili per l'hardware open source e possono essere riutilizzati nei progetti dei clienti. La facilità d'uso e la flessibilità consentono una rapida prototipazione.

Strumenti di sviluppo MCU SAM a 32 Bit

Gli strumenti di sviluppo per Microcontroller SAM a 32 Bit Microchip Technology sono progettati per accelerare la prototipazione e velocizzare i tempi di immissione sul mercato. Queste schede di sviluppo e kit di valutazione a basso costo e facili da usare sono ideali per dimostrare le caratteristiche e le capacità degli MCU SAM. Molti dei Kit, come i Kit Xplained Pro, possono essere personalizzati con una vasta gamma di schede di espansione. 

Ecosistema MCU a 32 bit a potenza ultrabassa

L'ecosistema di MCU a 32 bit a potenza ultrabassa di Microchip offre un'ampia scelta di MCU a potenza bassa e ultrabassa che garantiscono un ridotto consumo energetico e si traducono in una corrente attiva inferiore a 35 uA/MHz e una corrente di sospensione di 200 nA. Gli MCU a 32 bit ad alta efficienza energetica spaziano dai più piccoli SAMD, ai SAML a potenza ultrabassa, fino agli MCU SAMG e PIC32MX XLP che garantiscono le migliori prestazioni.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.