8 GB Computer a scheda singola

Risultati: 59
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Serie Fattore di forma Marca del processore Tipo di processore Nucleo Frequenza Massima capacità RAM RAM installata Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Confezione
IEI Computer a scheda singola PICO-ITX SBC supports Intel Alder Lake-N N97 on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA,COMLAN, RoHS 4A magazzino
Min: 1
Mult.: 1
Max.: 2

Intel Alder Lake-N N97 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
IEI Computer a scheda singola PICO-ITX SBC supports Intel Atom x7433RE on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA, COM, RoHS 4A magazzino
Min: 1
Mult.: 1
Max.: 4

Intel Atom x7433RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
IBASE Computer a scheda singola 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
Seeed Studio Computer a scheda singola reComputer J3011-Edge AI Device with NVIDIA Jetson Orin Nano 8GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD 16A magazzino
Min: 1
Mult.: 1

reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
DFRobot Computer a scheda singola LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC) 11A magazzino
24In ordine
Min: 1
Mult.: 1
Max.: 20

Mu Intel QuadCore Intel N100 3.4 GHz 9 V to 20 V I2C, USB 0 C + 60 C 69.6 mm x 60 mm Bulk
Seeed Studio Computer a scheda singola reComputer Industrial J2011- Fanless Edge AI Device with Jetson Xavier NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 5A magazzino
Min: 1
Mult.: 1

NVIDIA Carmel, Volta ARM v8.2, CUDA, Tensor 12 V to 24 V USB - 20 C + 60 C 159 mm x 155 mm x 57 mm
IEI Computer a scheda singola PICO-ITX SBC supports Intel Atom x7835RE on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA, COM, RoHS 3A magazzino
Min: 1
Mult.: 1
Max.: 50

Intel Atom x7835RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
DFRobot Computer a scheda singola The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
131In ordine
Min: 1
Mult.: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
DFRobot Computer a scheda singola LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process
55In ordine
Min: 1
Mult.: 1
Max.: 5

Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
Seeed Studio Computer a scheda singola reComputer Super J4011 - Advanced Edge AI Computer with NVIDIA Jetson Orin NX 8GB
201/07/2026 previsto
Min: 1
Mult.: 1

ARM Cortex-A78AE 2 GHz USB - 20 C + 60 C 69..6 mm x 45 mm
AAEON UP Computer a scheda singola UP Squared Pro TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
5In ordine
Min: 1
Mult.: 1

Intel N150 12 V HDMI 0 C + 60 C 101.6 mm x 101.6 mm Bulk
AAEON UP Computer a scheda singola UP TWLS.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
5In ordine
Min: 1
Mult.: 1

Intel N10, N250, N355 12 V HDMI 0 C + 60 C 85 mm x 56 mm Bulk
AAEON UP Computer a scheda singola UP TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
4In ordine
Min: 1
Mult.: 1

Intel N150 12 V HDMI 0 C + 60 C 85 mm x 56 mm Bulk
Advantech Computer a scheda singola Qualcomm Dragonwing QCS6490/ QCS5430 on 3.5" SBC
5In ordine
Min: 1
Mult.: 1
MIO-5355 Qualcomm QSC6490 12 V I2C, SPI - 20 C + 70 C 146 mm x 102 mm
Advantech Computer a scheda singola 2.5" UIO SBC MTK Genio i1200 Octa, 8GB, -40-85C
431/07/2026 previsto
Min: 1
Mult.: 1

2.5 in MediaTek Genio MediaTek Genio 1200 ARM Cortex A55, ARM Cortes A78 12 V 4-wire ,RS-232/422/485, USB - 40 C + 80 C 100 mm x 72 mm x 19 mm
DFRobot Computer a scheda singola LattePanda 2 Alpha 864s - A Pocket-sized Powerful Windows/Linux Single Board Computer (8GB RAM/64GB eMMC)
Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
LattePanda Intel Core m3-7Y30 Core m3-7Y30 1.6 GHz to 2.6 GHz 12 V Serial
Seeed Studio Computer a scheda singola reComputer Mini J3011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Tempo di consegna, se non a magazzino 4 settimane
Min: 1
Mult.: 1

ARM Cortex-A78AE ARM Cortex-A78AE 1.5 GHz USB - 10 C + 50 C 95 mm x 63 mm x 42 mm
Seeed Studio Computer a scheda singola reComputer Super J3011 - Advanced Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1

ARM Cortex-A78AE 1.7 GHz USB - 20 C + 65 C 69..6 mm x 45 mm
Seeed Studio Computer a scheda singola reComputer Mini J3011 with Extension - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Tempo di consegna, se non a magazzino 4 settimane
Min: 1
Mult.: 1

ARM Cortex-A78AE ARM Cortex-A78AE 1.5 GHz USB - 10 C + 50 C 95 mm x 63 mm x 42 mm
Advantech Computer a scheda singola MXM 3.1 Type A NVIDIA Quadro Embedded A2000 with Headless Design, MS-Hybrid Mode Tempo di consegna, se non a magazzino 5 settimane
Min: 1
Mult.: 1

SKY-MXM-A2000 MXM 3.1 Type A SPI 0 C + 55 C 82 mm x 70 mm Bulk
Axiomtek Computer a scheda singola Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without heatsink) Tempo di consegna, se non a magazzino 3 settimane
Min: 1
Mult.: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Computer a scheda singola Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without cooler) Tempo di consegna, se non a magazzino 3 settimane
Min: 1
Mult.: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Computer a scheda singola Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and heatsink Tempo di consegna, se non a magazzino 1 settimana
Min: 1
Mult.: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Computer a scheda singola Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and cooler Tempo di consegna, se non a magazzino 3 settimane
Min: 1
Mult.: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
iWave Global Computer a scheda singola i.MX 8 QuadMax SBC with 8GB LPDDR4, 32GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter
Non disponibile a magazzino
Min: 10
Mult.: 1

iW-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 8 GB 12 V Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 100 mm x 72 mm