+ 55 C Industrial Box PCs

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
KUNBUS Industrial Box PCs RevPi Flat S 32 GB WiFi-BT 29In Stock
Min.: 1
Mult.: 1
BCM2711 Arm Cortex A72 1.5 GHz Flash 106 mm x 90 mm x 70 mm DIN Rail Mount IP20 2 x USB A, 1 x Micro-USB 4 x LAN, 1 x WLAN 2 x RS-485 + 55 C - 20 C 11 W 12 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 50In Stock
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 4In Stock
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C
KUNBUS Industrial Box PCs RevPi Core S 8GB 27In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core S 16GB 6In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core S 32GB 20In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect S 16GB 8In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect S 32GB 4In Stock
7Expected 9/18/2026
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 8GB 24In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 16GB 5In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 32GB 7In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect SE 8GB 10In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect SE 16GB 19In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
NexCOBOT Industrial Box PCs Edge AI Computer
2In Stock
1On Order
Min.: 1
Mult.: 1

ARM Cortex A78AE LPDDR5 137 mm x 133 mm x 70.4 mm + 55 C - 10 C
KUNBUS Industrial Box PCs RevPi Connect S 8GB 1In Stock
7Expected 9/15/2026
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
Advantech Industrial Box PCs AI Inference System Based on Qualcomm Dragonwing IQ9075M
4On Order
Min.: 1
Mult.: 1

IQ-9075M 36 GB LPDDR5 2.36 GHz 190 mm x 174 mm x 57.8 mm 2 Port 128 GB Wall Mount 6 Port 2 Port 3 Port + 55 C - 20 C 54.24 W 12 VDC 24 VDC
KUNBUS Industrial Box PCs RevPi Connect SE 32GB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
Siemens Industrial Box PCs SIMATIC IPC627E (Box PC) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Intel C246 Celeron G4900, Core i3-8100, Core i7-8700, 3.1 GHz, 3.6 GHz, 3.2 GHz 64 GB DDR4-2666 DIMM 314 mm x 93 mm x 301 mm 2 Port 64 GB Wall Mount IP20 6 Port + 55 C + 5 C Windows 10 Enterprise 2016 LTSB, Windows 10 Enterprise 2019 LTSC
Siemens Industrial Box PCs SIMATIC IPC627E (Box PC) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Intel C246 Celeron G4900, Core i3-8100, Core i7-8700, 64 GB DDR4-2666 DIMM 314 mm x 93 mm x 301 mm 2 Port 64 GB Wall Mount IP20 6 Port 3 x RJ45 + 55 C + 5 C Windows 10 Enterprise 2016 LTSB
Siemens Industrial Box PCs SIMATIC IPC BX-59A (Box PC) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Intel R680E Core i5-13500E 2.4 GHz DDR5 79 mm x 194 mm x 237 mm 2 Port 64 GB Wall Mount 7 Port 4 x RJ45 + 55 C 0 C
Siemens Industrial Box PCs SIMATIC IPC BX-59A (Box PC) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Intel R680E Core i9-13900E 24C, Core i7-13700E 16C, Core i7-13700TE 16C, Core i5-13500E 14C 1.8 GHz, 1.9 GHz, 1.1 GHz, 2.4 GHz DDR5-4800 SO-DIMM 79 mm x 194 mm x 237 mm 2 Port 64 GB Wall Mount IP20 7 Port 4 x RJ45 + 55 C 0 C 100 VAC, 12 VDC 240 VAC, 24 VDC Windows 10 IoT Enterprise 2021 LTSC, Windows 11 IoT Enterprise 2024 LTSC
Siemens Industrial Box PCs SIMATIC IPC BX-59A Industrial Edge Dev. Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Intel R680E Core i9-13900E 24C 1.8 GHz DDR5-4800 SO-DIMM 79 mm x 194 mm x 237 mm 2 Port 32 GB Wall Mount IP20 7 Port 4 x RJ45 + 55 C 0 C 19.2 VDC 28.8 VDC Windows 10 IoT Enterprise 2021 LTSC, Windows 11 IoT Enterprise 2024 LTSC
Siemens Industrial Box PCs SIMATIC IPC BX-59A (Box PC) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Intel R680E Core i9-13900E 24C, Core i7-13700E 16C, Core i7-13700TE 16C, Core i5-13500E 14C 1.8 GHz, 1.9 GHz, 1.1 GHz, 2.4 GHz DDR5-4800 SO-DIMM 79 mm x 194 mm x 237 mm 2 Port 64 GB Wall Mount IP20 7 Port 4 x RJ45 + 55 C 0 C 100 VAC, 12 VDC 240 VAC, 24 VDC Windows 10 IoT Enterprise 2021 LTSC, Windows 11 IoT Enterprise 2024 LTSC