C6 Computer-On-Module - COM

Risultati: 1.506
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
JUMPtec 68300-0000-01-0
JUMPtec Computer-On-Module - COM JUMPtec ADA-COME-T7 4x10G KR-RJ45 - DEV-TOOL 2A magazzino
Min: 1
Mult.: 1
NexAIoT Computer-On-Module - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor
2A magazzino
Min: 1
Mult.: 1

Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
NexAIoT Computer-On-Module - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors
2A magazzino
Min: 1
Mult.: 1

Intel Pentium PCH 4.8 GHz 12 VDC GPIO, I2C, PCle, USB, UART 0 C + 60 C 125 mm x 95 mm
NexAIoT Computer-On-Module - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor
2A magazzino
Min: 1
Mult.: 1

Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm
Kneron Computer-On-Module - COM 16A magazzino
Min: 1
Mult.: 1

ARM Kneron KL720 128 MB PCIe 0 C + 50 C 80 mm x 22 mm x 4.7 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3827 @1.75 GHz DC - RAM DDR3L 4GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.75 GHz 8 GB 4 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
Kneron Computer-On-Module - COM KL720 M.2 2242 B key compatible M.2 2242 B key with Kneron KL720 chip; Bundle Sell with PER-T720-M2AI-FAN01 (Cooler Fan) Unless Customer have their own Cooler in their system 9A magazzino
Min: 1
Mult.: 1

ARM Kneron KL720 128 MB USB 0 C + 50 C 80 mm x 22 mm x 4.7 mm
Ka-Ro electronics Computer-On-Module - COM The QSMP2 is a solderable Sytem on Module with a size of only 29 by 29 mm. 36A magazzino
Min: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
ADLINK Technology Computer-On-Module - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink 2A magazzino
Min: 1
Mult.: 1

MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Module - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP115W, 16GB GDDR6, PCIe x16 GEN4, Adlink 3A magazzino
Min: 1
Mult.: 1

MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 5 V DP, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 4 SO-DIMMs 3A magazzino
Min: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type 6 module based on Intel Alder Lake-P i5-12600HE 3.3GHz/12C 45W 6A magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Core i5-12600HE 3.3 GHz 18 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type 6 module based on Intel Alder Lake-P i7-12800HE 3.5GHz/14C 45W 5A magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Core i7-12800HE 3.5 GHz 24 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 8A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Module - COM EGX-MXM-AD 3A magazzino
Min: 1
Mult.: 1

Intel Raptor Lake-P i7-1370PE Infineon TPM 2.0 1.9 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. 2A magazzino
6In ordine
Min: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These 3A magazzino
307/07/2026 previsto
Min: 1
Mult.: 1
Max.: 20

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Module - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 8A magazzino
Min: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Axiomtek Computer-On-Module - COM COM Express Type 10 Mini module with Intel Celeron N6210, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) 1A magazzino
Min: 1
Mult.: 1

congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 3A magazzino
Min: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Module - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 32A magazzino
Min: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
92A magazzino
Min: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C


JUMPtec Computer-On-Module - COM JUMPtec COMe mini Active Uni Cooler (w/o HSP) 40A magazzino
5In ordine
Min: 1
Mult.: 1
JUMPtec Computer-On-Module - COM COMe-bTL6 W-11865MLE RM590E 2A magazzino
Min: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm

Alorium Computer-On-Module - COM Evo M51 Compute Module (Microchip SAMD51 + Intel MAX 10 FPGA) 78A magazzino
Min: 1
Mult.: 1