C6 Computer-On-Module - COM

Risultati: 1.506
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C, with BT/WiFi 17A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
JUMPtec Computer-On-Module - COM JUMPtec COMe Mount Kit 8mm 1set 2A magazzino
Min: 1
Mult.: 1
congatec Computer-On-Module - COM COM Express Type 6 Compact module with Intel Core i7-7600U dual core processor with 2.8GHz up to 3.9GHz, 4MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 2A magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7600U Integrated PCH-LP 2.8 GHz 32 GB 0 GB 4 MB 0 C + 60 C 95 mm x 95 mm
congatec conga-TS170/i3-6102E CM236
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6102E quad core processor with 1.9GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface. 2A magazzino
Min: 1
Mult.: 1
0 GB 0 GB 3 MB
ADLINK Technology Computer-On-Module - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HE hexa core processor at 2.7/4.4GHz with QM370 chipset, 3 SO-DIMM 1A magazzino
Min: 1
Mult.: 1

PICMG COM.0 Intel Core i7-9850HE QM370 2.7 GHz, 4.4 GHz 96 GB 9 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM cExpress-SL-i7-6600UCompact COM Express Type 6 module with Intel i7-6600U with GT2 level graphics 1A magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Atom C3308 2-core processor with 1.6 GHz, 4MB Cache and dual channel DDR4 2133 MT/s memory interface for up to 64 GByte (formerly Denverton). Features four 2.5GbE KX interface ports. Commercial tempera 2A magazzino
Min: 1
Mult.: 1

COM Express Basic Type 7 Intel Integrated SoC 1.6 GHz 4 MB PCIe 0 C + 60 C 95 mm x 125 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe mMount Kit 5/8mm 1set 1A magazzino
Min: 1
Mult.: 1
JUMPtec Computer-On-Module - COM JUMPtec COMe-cVR6 V1202B 1A magazzino
Min: 1
Mult.: 1
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range. 1A magazzino
122/06/2026 previsto
Min: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm


JUMPtec Computer-On-Module - COM JUMPtec HSK COMe-bDV7 passive thread 8A magazzino
Min: 1
Mult.: 1

ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C 1A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
ADLINK Technology Computer-On-Module - COM LEC-iMX61-1G-8G-ERSMARC Short Size Module with NXP i.MX6, Solo, 1 GB RAM, 8 GB eMMC, -40C to +85C 1A magazzino
Min: 1
Mult.: 1

SMARC Freescale i.MX61 800 MHz 1 GB 0 GB 512 kB Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mAL10 E2 E3940 4E 1A magazzino
Min: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Module - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. 1A magazzino
Min: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
JUMPtec 38017-0000-00-5
JUMPtec Computer-On-Module - COM JUMPtec COMe Mount Kit 5mm 1set 4A magazzino
Min: 1
Mult.: 1
JUMPtec 34099-0000-99-2
JUMPtec Computer-On-Module - COM JUMPtec COMe mini Passive Uni Cooler slim w/oHSP 5A magazzino
Min: 1
Mult.: 1
Advantech Computer-On-Module - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module 3A magazzino
Min: 1
Mult.: 1
4.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Module - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module 3A magazzino
Min: 1
Mult.: 1
3.5 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Module - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module 3A magazzino
Min: 1
Mult.: 1
3.8 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Module - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module 3A magazzino
Min: 1
Mult.: 1
3.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm


SoMLabs Computer-On-Module - COM 85A magazzino
Min: 1
Mult.: 1

EyeCloud Computer-On-Module - COM Core Board 6A magazzino
Min: 1
Mult.: 1

ADLINK Technology LEC-AL-N3350-4G-64G-CT
ADLINK Technology Computer-On-Module - COM LEC-AL-N3350-4G-64G-CT SMARC Short Size Module with Intel Celeron? N3350, dual core, 4 GB DDR3L, 64GB eMMC, 0 C to 60 C 3A magazzino
Min: 1
Mult.: 1
congatec conga-TS170/i3-6100E CM236
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6100E quad core processor with 2.7GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface. 1A magazzino
Min: 1
Mult.: 1
0 GB 0 GB 3 MB