0 C Computer-On-Module - COM

Risultati: 472
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - eDP Port - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-271GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 6 AMD V1807B 3.35 GHz 12 V Audio, I2C, PCIe, SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Com. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 0kB - Comm. Temp N/A
Min: 1
Mult.: 1
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7 - Q7-962 w/ i.MX6 Quad @1GHz - DDR3L 1GB - eMMC 4GB - RTC low power - Comm. Temp. Non disponibile a magazzino
Min: 4
Mult.: 1
Qseven NXP 1 GHz 2 GB 1 GB 5 V Audio, I2C, PCIe, SMBus, USB 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 8GB - DP++, LVDS - Comm. Temp N/A
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Module - COM SMARC con CPU ZU4CG Dual Core 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 1 GB, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4CG 1.3 GHz 1 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
SECO Computer-On-Module - COM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, PL DRAM 512M, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4EG 1.3 GHz 2 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm