- 40 C Computer-On-Module - COM

Risultati: 342
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
Advantech Computer-On-Module - COM Intel i7-13800HRE 64GLPDDR5 1TBNVME COMe 1A magazzino
Min: 1
Mult.: 1

COM Express Intel Core i7-13800HRE 2.5 GHz 24 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 2A magazzino
Min: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz 18A magazzino
Min: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
47A magazzino
Min: 1
Mult.: 1

SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 59A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Module - COM LEC-iMX64-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Quad, 2 GB RAM, 8 GB eMMC, -40 C to +85 C 6A magazzino
Min: 1
Mult.: 1

SMARC Freescale i.MX64 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Module - COM LEC-iMX61-1G-8G-ERSMARC Short Size Module with NXP i.MX6, Solo, 1 GB RAM, 8 GB eMMC, -40C to +85C 1A magazzino
Min: 1
Mult.: 1

SMARC Freescale i.MX61 800 MHz 1 GB 0 GB 512 kB Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mAL10 E2 E3940 4E 1A magazzino
Min: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
NexAIoT Computer-On-Module - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor
2A magazzino
Min: 1
Mult.: 1

Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3827 @1.75 GHz DC - RAM DDR3L 4GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.75 GHz 8 GB 4 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
Ka-Ro electronics Computer-On-Module - COM The QSMP2 is a solderable Sytem on Module with a size of only 29 by 29 mm. 36A magazzino
Min: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 4 SO-DIMMs 3A magazzino
Min: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 8A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
Ka-Ro electronics Computer-On-Module - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 8A magazzino
Min: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 3A magazzino
Min: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
Advantech Computer-On-Module - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G 23A magazzino
10816/06/2026 previsto
Min: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
118A magazzino
Min: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2A magazzino
Min: 1
Mult.: 1

COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i7-1185GRE Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 1A magazzino
Min: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset 1A magazzino
Min: 1
Mult.: 1

COM-HPC Size B Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
Ka-Ro electronics Computer-On-Module - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity. 7A magazzino
Min: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX257 COM SO-DIMM IND TEMP
44A magazzino
Min: 1
Mult.: 1

SO-DIMM Freescale i.MX253 400 MHz 64 MB 3.1 V to 5.5 V CAN, I2C, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mAL10 E2 E3930 4E
198In ordine
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Audio, Ethernet, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mAL10 E2 E3950 8E
2817/03/2027 previsto
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 2 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Module - COM COMe-mRP10 E2 i7-1365URE 32GB
529/12/2026 previsto
Min: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm