LPDDR4 Computer-On-Module - COM

Risultati: 102
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
ADLINK Technology Computer-On-Module - COM SMARC 2.1 with MediaTek Genio 1200 platform 8 GB LPDDR4X 64 GB UFS 0C to 60C 3A magazzino
Min: 1
Mult.: 1

256 kB 5 VDC SPI 0 C + 60 C
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 59A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C, with BT/WiFi 17A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C 1A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range. 1A magazzino
122/06/2026 previsto
Min: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
NexAIoT Computer-On-Module - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor
2A magazzino
Min: 1
Mult.: 1

Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 8A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
Advantech Computer-On-Module - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G 23A magazzino
10816/06/2026 previsto
Min: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran 13A magazzino
Min: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product. 3A magazzino
Min: 1
Mult.: 1
Max.: 3

ARM ARM Cortex-A55 32 kB, 32 kB, 256 kB 1.4 GHz 512 MB 3.3 V Ethernet, UART, USB - 25 C + 85 C
Ka-Ro electronics Computer-On-Module - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity. 7A magazzino
Min: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
49In ordine
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
3204/11/2026 previsto
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
617/02/2027 previsto
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Module - COM QSXM/MM6C/2GS/4GF/E85 socketed module
Tempo di consegna, se non a magazzino 12 settimane
Min: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Module - COM QSXP/ML8C/2GS/8GF/E85 socketed module
Tempo di consegna, se non a magazzino 8 settimane
Min: 1
Mult.: 1

NXP i.MX 8M Plus 800 MHz, 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
JUMPtec Computer-On-Module - COM JUMPtec SMARC-sAMX8X dual X+ 1.2GHz 1.5G/8S
Non disponibile a magazzino
Min: 1
Mult.: 1

1.2 GHz 512 kB GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C
JUMPtec Computer-On-Module - COM JUMPtec SMARC-sXEL x6425RE 8G/32G Non disponibile a magazzino
Min: 1
Mult.: 1

Intel Atom x6425E 1.8 GHz 1.5 MB 3 V to 5.25 V - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non disponibile a magazzino
Min: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non disponibile a magazzino
Min: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.8 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM Tempo di consegna, se non a magazzino 25 settimane
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
1.5 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C
congatec Computer-On-Module - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
1.5 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Non disponibile a magazzino
Min: 1
Mult.: 1
1.5 MB