8 GB Computer-On-Module - COM

Risultati: 93
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
ADLINK Technology Computer-On-Module - COM SMARC 2.1 with MediaTek Genio 1200 platform 8 GB LPDDR4X 64 GB UFS 0C to 60C 3A magazzino
Min: 1
Mult.: 1

256 kB 5 VDC SPI 0 C + 60 C
ADLINK Technology Computer-On-Module - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink 2A magazzino
Min: 1
Mult.: 1

MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. 2A magazzino
6In ordine
Min: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
congatec Computer-On-Module - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
4520/10/2026 previsto
Min: 1
Mult.: 1

COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM SMARC 2.0 module with Intel Atom x7-E3930 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.
38In ordine
Min: 1
Mult.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
33In ordine
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4In ordine
Min: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
317/11/2026 previsto
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Module - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Tempo di consegna, se non a magazzino 12 settimane
Min: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mEL10 E2 x6425RE 8G/32G Tempo di consegna, se non a magazzino 24 settimane
Min: 1
Mult.: 1

Intel Atom x6425RE 1.9 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Module - COM COMe-mRP10 U300E 8GB Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel U300E Integrated SoC 1.1 GHz 8 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Module - COM COMe-mRP10 E2 i3-1315URE 8GB Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-cKL6 3965U Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Celeron Integrated SoC 2.2 GHz 16 GB 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-cKL6 i3-7100U Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3 Integrated SoC 2.4 GHz 16 GB 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-cKL6 i7-7600U 8GB Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7 Integrated SoC 2.8 GHz 16 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-cKL6 i7-7600U 8GB32S Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7 Integrated SoC 2.8 GHz 16 GB 8 GB 8.5 V to 20 V Ethernet, PCIe, SATA, Serial, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM COMe-cAP6 7305E 8GB Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Evaluation Carrier Type 6 Intel 7305E Integrated SoC 1 GHz 8 MB 8.5 V to 20 V I2C, LPC, SATA, SPI, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM COMe-cAP6 i3-1215UE 8GB Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Evaluation Carrier Type 6 Intel Core i3-1215UE Integrated SoC 1.2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SATA, SPI, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec SMARC-sXEL x6425RE 8G/32G Non disponibile a magazzino
Min: 1
Mult.: 1

Intel Atom x6425E 1.8 GHz 1.5 MB 3 V to 5.25 V - 40 C + 85 C 82 mm x 50 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL PENTIUM D-1519 1.50GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Pentium D1519 1.5 GHz 8 GB 0 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1559 1.50GHZ 12CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1559 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL PENTIUM D-1519 1.50GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Pentium D1519 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm