1.6 GHz Computer-On-Module - COM

Risultati: 69
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
803A magazzino
Min: 1
Mult.: 1
Max.: 863

SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Atom C3308 2-core processor with 1.6 GHz, 4MB Cache and dual channel DDR4 2133 MT/s memory interface for up to 64 GByte (formerly Denverton). Features four 2.5GbE KX interface ports. Commercial tempera 2A magazzino
Min: 1
Mult.: 1

COM Express Basic Type 7 Intel Integrated SoC 1.6 GHz 4 MB PCIe 0 C + 60 C 95 mm x 125 mm
NexAIoT Computer-On-Module - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor
2A magazzino
Min: 1
Mult.: 1

Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
4520/10/2026 previsto
Min: 1
Mult.: 1

COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM SMARC 2.0 module with Intel Atom x7-E3930 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.
38In ordine
Min: 1
Mult.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
49In ordine
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-bBD7R E2 D-1539 10G-KR
2In ordine
Min: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 64 GB 12 MB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
317/11/2026 previsto
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
617/02/2027 previsto
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.
113/11/2026 previsto
Min: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Tempo di consegna, se non a magazzino 12 settimane
Min: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Module - COM QSXM/MM6C/2GS/4GF/E85 socketed module
Tempo di consegna, se non a magazzino 12 settimane
Min: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-bBD7 D-1517 10G-KR Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.6 GHz 64 GB 6 MB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-bDV7R E2 C3308 Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Type 7 Intel Atom Integrated SoC 1.6 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CELERON G3902E 1.6GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Basic Type 6 Intel Celeron G3902E QM170 1.6 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
IEI Computer-On-Module - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS N/A
Min: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-4402E QM87 1.6 GHz 16 GB 0 GB 3 MB 12.1 V, 12.2 V - 20 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Non disponibile a magazzino
Min: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash Tempo di consegna, se non a magazzino 14 settimane
Min: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Tempo di consegna, se non a magazzino 14 settimane
Min: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC. Tempo di consegna, se non a magazzino 27 settimane
Min: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP. Non disponibile a magazzino
Min: 1
Mult.: 1
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non disponibile a magazzino
Min: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non disponibile a magazzino
Min: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm