Computer-On-Module - COM

 Computer-On-Module - COM
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.  
More...

Please view our large selection of Computer-On Modules below.
Risultati: 1.559
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni


ADLINK Technology Computer-On-Module - COM ETX Module with Intel Baytrial Atom E3845 1.91 GHz 542/792 (Turbo) 10W (4C/1333), NO AUDIO 41A magazzino
Min: 1
Mult.: 1

Advantech Computer-On-Module - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G 23A magazzino
10816/06/2026 previsto
Min: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
118A magazzino
Min: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C
JUMPtec Computer-On-Module - COM COMe-bTL6 W-11865MLE RM590E 2A magazzino
Min: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm

Alorium Computer-On-Module - COM Evo M51 Compute Module (Microchip SAMD51 + Intel MAX 10 FPGA) 78A magazzino
Min: 1
Mult.: 1

congatec Computer-On-Module - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2A magazzino
Min: 1
Mult.: 1

COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i7-1185GRE Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 1A magazzino
Min: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset 1A magazzino
Min: 1
Mult.: 1

COM-HPC Size B Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran 13A magazzino
Min: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
JUMPtec 36028-0000-99-1
JUMPtec Computer-On-Module - COM JUMPtec HSP COMe-cWL6 Cu-core through 127A magazzino
3In ordine
Min: 1
Mult.: 1
Advantech 1970004870T001
Advantech Computer-On-Module - COM CL R3 I-TGL U-28W 95x95x332-SC 12V 0 172A magazzino
Min: 1
Mult.: 1
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product. 3A magazzino
Min: 1
Mult.: 1
Max.: 3

ARM ARM Cortex-A55 32 kB, 32 kB, 256 kB 1.4 GHz 512 MB 3.3 V Ethernet, UART, USB - 25 C + 85 C
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
7A magazzino
Min: 1
Mult.: 1
Max.: 9

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V to 5 V I2C, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity. 7A magazzino
Min: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
20A magazzino
123In ordine
Min: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
119A magazzino
Min: 1
Mult.: 1
SO-DIMM NXP i.MX 6ULL MCIMX6Y2 792 MHz 512 MB 0 GB 128 kB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 26 mm x 4 mm
congatec Computer-On-Module - COM QSEVEN INTEL ATOM E3845 BAY TRAIL 4A magazzino
Min: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC. 19A magazzino
Min: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX257 COM SO-DIMM IND TEMP
44A magazzino
Min: 1
Mult.: 1

SO-DIMM Freescale i.MX253 400 MHz 64 MB 3.1 V to 5.5 V CAN, I2C, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
Seeed Studio Computer-On-Module - COM EdgeBox-RPI4-A-1G8GN 2A magazzino
Min: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
1A magazzino
Min: 1
Mult.: 1

SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM iMX6 Ultra Lite COM SO-DIMM
2A magazzino
Min: 1
Mult.: 1

Advantech Computer-On-Module - COM SOM-6867ACB-S3A2 w/Phoenix Platinum -40- 1A magazzino
Min: 1
Mult.: 1

Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
8A magazzino
25010/07/2026 previsto
Min: 1
Mult.: 1
Max.: 10

NXP STM32MP157C 200 MHz, 650 MHz 512 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
1A magazzino
Min: 1
Mult.: 1
Max.: 1