2 A Interruttori automatici

Risultati: 1.212
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Tipo Corrente nominale Tensione nominale CA Tensione nominale CC Numero di poli Attuatore Temperatura di lavoro minima Temperatura di lavoro massima Illuminato Confezione
Siemens Interruttori automatici TMCB UL489 S00 2A SCREW 4A magazzino
475,55 €
413,11 €
405,71 €
Min: 1
Mult.: 1
3RV2 Circuit Breakers System Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Interruttori automatici Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190A magazzino
15,20 €
12,62 €
11,64 €
9,65 €
9,01 €
Min: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
AIRPAX Interruttori automatici Cir Brkr,HydMag 14A magazzino
85,27 €
Min: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A Handle - 40 C + 85 C Non-Illuminated

E-T-A Interruttori automatici Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor 92A magazzino
34,37 €
28,52 €
26,30 €
22,79 €
Min: 1
Mult.: 1
2-6500 Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole - 10 C + 60 C Non-Illuminated
IDEC Interruttori automatici Circuit Protector 2A
3A magazzino
27,96 €
23,52 €
21,93 €
19,54 €
Min: 1
Mult.: 1
NRA Circuit Breakers Magnetic 2 A 250 VAC 65 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
E-T-A Interruttori automatici Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 6A magazzino
32,96 €
27,35 €
22,54 €
19,89 €
16,72 €
Min: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. 9A magazzino
24,10 €
15,27 €
13,22 €
12,46 €
Min: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 11A magazzino
5013/11/2026 previsto
19,51 €
17,76 €
16,28 €
12,33 €
Min: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10A magazzino
28,38 €
23,55 €
21,72 €
18,52 €
Min: 1
Mult.: 1
3130-F Thermal Overcurrent 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 44A magazzino
17,48 €
15,76 €
14,44 €
11,06 €
Min: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Interruttori automatici 508, 1P, DM, 12VDC, N/O, RE, SF, ATX, 2A 1A magazzino
96,28 €
80,83 €
77,00 €
72,02 €
Min: 1
Mult.: 1
ESX10-TC-E Circuit Breakers Electronic 2 A 12 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A Interruttori automatici Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 3A magazzino
42,91 €
35,60 €
32,83 €
28,24 €
Min: 1
Mult.: 1
127 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10A magazzino
38,26 €
28,67 €
27,14 €
25,59 €
Min: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7A magazzino
51,89 €
43,05 €
35,67 €
32,06 €
30,20 €
Min: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Interruttori automatici Cir Brkr, HydMag, 1 pl, 80VDC,20A, UL489A 1A magazzino
18,47 €
Min: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 2 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
ABB Interruttori automatici MCB ST200M 3P C 2A UL1077
5A magazzino
165,09 €
136,90 €
119,88 €
108,94 €
Min: 1
Mult.: 1
ST200M Circuit Breakers 2 A 3 Pole
Siemens Interruttori automatici MSP S00 FOR XFRMR 1.4-2A AUX 1NO+1NC 1A magazzino
301,77 €
266,69 €
258,18 €
Min: 1
Mult.: 1
3RV2 Circuit Breakers Transformer Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Interruttori automatici Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 50A magazzino
19,50 €
15,48 €
14,13 €
12,58 €
Min: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 32A magazzino
19,58 €
17,83 €
16,34 €
12,37 €
Min: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Returning the rocke 50A magazzino
15,60 €
12,96 €
11,81 €
10,76 €
Min: 1
Mult.: 1
1410-L4 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Interruttori automatici 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 6A magazzino
66,64 €
55,28 €
46,53 €
41,80 €
Min: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 6A magazzino
56,64 €
46,99 €
39,17 €
37,48 €
Min: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7A magazzino
32,58 €
28,26 €
26,76 €
25,23 €
Min: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4A magazzino
51,89 €
38,37 €
35,67 €
32,06 €
30,20 €
Min: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 5A magazzino
37,41 €
28,10 €
23,88 €
22,37 €
19,58 €
Min: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated