M80-MC20468MA-0450L

Harwin
855-M80MC20468MA450L
M80-MC20468MA-0450L

Produttore:

Descrizione:
Morsettiere per cavi rettangolari 2+2P Male DIL 24AWG Reverse Fix

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 12

A magazzino:
12 Spedizione immediata
Tempo di consegna da parte della fabbrica:
8 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
30,78 € 30,78 €
26,48 € 264,80 €
24,86 € 621,50 €
24,33 € 1.216,50 €
23,95 € 2.395,00 €
23,32 € 5.830,00 €
1.000 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
Harwin
Categoria prodotto: Morsettiere per cavi rettangolari
RoHS::  
REACH - SVHC:
Discrete Wire Cable Assemblies
Single Ended
Plug
4 Position
No Connector
Male
450 mm
24 AWG
Marchio: Harwin
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: US
Passo: 2 mm
Tipo di prodotto: Rectangular Cable Assemblies
Quantità colli di fabbrica: 1
Sottocategoria: Cable Assemblies
Nome commerciale: Datamate
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

High-Reliability Datamate Cable Assemblies

Harwin High-Reliability Datamate Cable Assemblies allow designers to discover the simplicity of a complete plug-and-play solution. These Harwin products save time and expense with no additional tooling, staff training, or manufacturing required for cable assembly. The cables are fully terminated to the connectors and inspected and tested during and after production. They are built using high-quality PTFE-insulated cables and performance connectors from the high-reliability Datamate range. Harwin High-Reliability Datamate Cable Assemblies withstand extreme environments, making them ideal for prototyping, small builds, or higher volume production. Designers can choose from gold-plated contacts offering 3A (signal), 8.5A, 20A, or 40A in single- or double-ended varieties with standard lengths of 150mm and 300mm and 450mm options available. Extended wall options with backpotting add strain relief to the cable assembly.