Littelfuse MICRO Fusibili con cavi - a foro passante

Risultati: 145
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Corrente nominale Tensione nominale CA Tipo fusibile Stile corpo Tensione nominale CC Valori nominali interrupt Stile di terminazione Gruppo/dimensioni fusibile Temperatura di lavoro minima Temperatura di lavoro massima Resistenza Confezione
Littelfuse Fusibili con cavi - a foro passante 125V .125A MICRO Very Fast Acting 3.037A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V 3A MICRO Very Fast Acting 5.732A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V 3A MICRO Very Fast Acting 1.157A magazzino
Min: 1
Mult.: 1

272 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 27.5 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .5A MICRO Very Fast Acting 207A magazzino
Min: 1
Mult.: 1

272 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 167 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .4A MICRO Very Fast Acting 829A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 227 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .25A MICRO Very Fast Acting 1.723A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.75 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V V/FA MICRO .500A 73A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 167 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .002A MICRO Very Fast Acting 22A magazzino
Min: 1
Mult.: 1
No
272 PCB Mount Fuses 2 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.2 kOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .05A MICRO Very Fast Acting 9.639A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 3.52 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .1A MICRO Very Fast Acting 519A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.38 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .5A MICRO Very Fast Acting 1.033A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 167 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .6A MICRO Very Fast Acting 665A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 600 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 430 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V 1A MICRO Very Fast Acting 419A magazzino
50003/06/2026 previsto
Min: 1
Mult.: 1

273 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 88 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .015A MICRO Very Fast Acting 63A magazzino
Min: 1
Mult.: 1
No
272 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 44 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .005A MICRO Very Fast Acting 248A magazzino
Min: 1
Mult.: 1
No
273 PCB Mount Fuses 5 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 280 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .031A MICRO Very Fast Acting 361A magazzino
Min: 1
Mult.: 1
No
273 PCB Mount Fuses 31 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 16 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .05A MICRO Very Fast Acting 15A magazzino
Min: 1
Mult.: 1

272 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 3.52 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V 1.5A MICRO Very Fast Acting 160A magazzino
Min: 1
Mult.: 1

272 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 57.8 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .062A MICRO Very Fast Acting 92A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 2.55 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .2A MICRO Very Fast Acting 96A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 2.3 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V .3A MICRO Very Fast Acting 12A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 300 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.25 Ohms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V V/FA MICRO 1A 1A magazzino
5530/03/2026 previsto
Min: 1
Mult.: 1

273 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 88 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V V/FA MICRO 2A 22A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 42.5 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 125V V/FA MICRO 3A 56A magazzino
Min: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Littelfuse Fusibili con cavi - a foro passante 2A, 125V FM02A Mil Micro Fuse 2A magazzino
Min: 1
Mult.: 1

274 Hi-Rel Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 42.5 mOhms Bulk