Disc Varistor, Multi-Pulse SuperioR 20mm Serie Varistori

Risultati: 36
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Confezione

EPCOS / TDK Varistori 510VAC 10% 20mm SuperioR MP 7.136A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 445 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 420VAC 10% 20mm SuperioR MP 18.827A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 625VAC 10% 20mm SuperioR MP 2.184A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 150VAC 10% 20mm SuperioR MP 858A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2050 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 230VAC 10% 20mm SuperioR 1.372A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 385VAC 10% 20mm SuperioR MP 1.733A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 130VAC 10% 20mm SuperioR MP 900A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 22.5 mm 12 kA 135 J 2400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 275VAC 10% 20mm SuperioR MP 3.192A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 280 J 1150 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 300VAC 10% 20mm SuperioR MP 3.782A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 305 J 1050 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 350VAC 10% 20mm SuperioR MP 12.000A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 22.5 mm 12 kA 335 J 900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 550VAC 10% 20mm SuperioR MP 1.852A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 490 J 550 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 275VAC 10% 20mm SuperioR 4.306A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 260 J 630 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 250VAC 10% 20mm SuperioR MP 831A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 12 kA 255 J 1300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 320VAC 10% 20mm SuperioR MP 55A magazzino
7.50020/03/2026 previsto
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 320VAC 10% 20mm SuperioR MP 182A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 460VAC 10% 20mm SuperioR MP 1.186A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 12 kA 445 J 660 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistori 150VAC 10% 20mm SuperioR 478A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 150 J 1160 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 250VAC 10% 20mm SuperioR 842A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 12 kA 250 J 700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 300VAC 10% 20mm SuperioR 1.042A magazzino
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 320 J 580 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 320VAC 10% 20mm SuperioR 129A magazzino
3.00013/04/2026 previsto
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 320 J 540 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 140VAC 10% 20mm SuperioR MP Tempo di consegna, se non a magazzino 8 settimane
Min: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
EPCOS / TDK Varistori 175VAC 10% 20mm SuperioR MP Tempo di consegna, se non a magazzino 8 settimane
Min: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistori 210VAC 10% 20mm SuperioR MP Tempo di consegna, se non a magazzino 8 settimane
Min: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
EPCOS / TDK Varistori 230VAC 10% 20mm SuperioR MP Tempo di consegna, se non a magazzino 8 settimane
Min: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk

EPCOS / TDK Varistori 320VAC 10% 20mm SuperioR MP Tempo di consegna, se non a magazzino 8 settimane
Min: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1000 pF - 40 C + 105 C Bulk