VLS6045EX-681M

TDK
810-VLS6045EX-681M
VLS6045EX-681M

Produttore:

Descrizione:
Induttori di potenza - SMD 680uH 20% 2.95ohms 0.3A Wound Ferrite

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

Attributo del prodotto Valore dell'attributo Seleziona attributo
TDK
Categoria prodotto: Induttori di potenza - SMD
RoHS::  
Automotive Grade
6 mm x 6 mm x 4.5 mm
Shielded
680 uH
20 %
320 mA
2.95 Ohms
300 mA
- 40 C
+ 105 C
Standard
6 mm
6 mm
4.5 mm
Ferrite
AEC-Q200
VLS-EX
Reel
Cut Tape
MouseReel
Applicazione: Commercial
Marchio: TDK
Tipo di nucleo: Wirewound
Tipo di prodotto: Power Inductors - SMD
Quantità colli di fabbrica: 1500
Sottocategoria: Inductors, Chokes & Coils
Frequenza di test: 100 kHz
Alias n. parte: VLS6045EX-681M -
Peso unità: 600 mg
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Codici di conformità
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Classificazioni di origine
Paese di origine:
Repubblica di Corea
Paese di origine dell'assemblaggio:
Non disponibile
Paese di diffusione:
Non disponibile
Il paese è soggetto a variazioni al momento della spedizione.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLS-EX Wound Ferrite Power Inductors

TDK VLS-EX Wound Ferrite Power Inductors feature an optimized ferrite core figure for larger current and lower DC resistance. These inductors offer high magnetic shield construction and compatibility with high-density mounting. Additional features include a 470nH to 680µH inductance range and a 320mA to 7A rated current range. TDK VLS-EX Wound Ferrite Power Inductors are ideal for use in TVs, set-top boxes, gaming devices, and other audiovisual equipment.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Induttori per circuiti di potenza TDK serie VLS

Gli induttori TDK serie VLS-E sono dispositivi con schermatura magnetica ad avvolgimento per circuiti di potenza. Questa linea di prodotti di basso profilo presenta altezze massime di 0,8 mm, 0,95 mm, 1,0 mm, 1,2 mm e 1,5 mm, adatta per diversi utilizzi. Questi induttori presentano una costruzione di alta schermatura magnetica e sono compatibili per il montaggio ad alta intensità. I dispositivi serie VLS-E sono disegnati per smartphone, terminali di tablet, HDD, SSD, DVC DSC, pannelli di schermi di cellulari, dispositivi di videogiochi portatili e moduli di alimentatori compatti. Gli induttori serie VLS-E-CA sono disegnati in modo specifico per la navigazione in auto, per lo stereo dell'automobile e altre applicazioni accessorie per l'auto. Gli induttori VLS-CX ottengono più corrente e meno Rdc, ottimizzando la figura del nucleo in ferrite.
Maggiori informazioni

A magazzino: 6.085

A magazzino:
6.085 Spedizione immediata
Tempo di consegna da parte della fabbrica:
12 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Confezione:
Nastrati completa (ordinare in multipli di 1500)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™ †
0,355 € 0,36 €
0,309 € 3,09 €
0,283 € 7,08 €
0,229 € 22,90 €
0,216 € 54,00 €
0,193 € 96,50 €
0,178 € 178,00 €
Nastrati completa (ordinare in multipli di 1500)
0,167 € 250,50 €
0,16 € 480,00 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso. ↩