RGBW LEDs LED multicolore

Risultati: 395
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Stile di montaggio Package/involucro Colore di illuminazione Lunghezza d'onda/Temperatura colore Flusso luminoso/Flusso radiante Angolo di visualizzazione If - Corrente diretta Vf - Tensione diretta Potenza nominale Colore della lente Dimensioni lente Dimensione lente Trasparenza delle lenti
Cree LED LED multicolore XLamp XNPACL HI Light Emitting Diode RGBW 472A magazzino
Min: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, Neutral White 450 nm to 465 nm, 520 nm to 535 nm, 620 nm to 630 nm 140 lm, 330 lm 120 deg 1 A 2.3 V, 2.9 V, 3.2 V Colorless
ams OSRAM LED multicolore Tighter wavelength binning with high CRI 4.881A magazzino
Min: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
Cree LED LED multicolore XLamp XPLDCL HD Light Emitting Diode RGBW 1.211A magazzino
Min: 1
Mult.: 1
: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 6000 K 145 lm, 185 lm, 35 lm, 205 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED LED multicolore XLamp XPLDCL HI Light Emitting Diode RGBW 516A magazzino
3.000In ordine
Min: 1
Mult.: 1
: 1.000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 6000 K 110 lm, 135 lm, 27 lm, 175 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED LED multicolore XLamp XPLDCL HI Light Emitting Diode RGBW 1.995A magazzino
2.00008/07/2026 previsto
Min: 1
Mult.: 1
: 1.000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 4300 K 110 lm, 135 lm, 27 lm, 170 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED LED multicolore RGB - White SMD 5050Case Size LED 58.392A magazzino
Min: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
ams OSRAM LED multicolore LED ENGIN LuxiGen LZ4-01MNCA 438A magazzino
Min: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
Cree LED LED multicolore XLamp XPLDCL HD Light Emitting Diode RGBW 455A magazzino
Min: 1
Mult.: 1
: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 4300 K 145 lm, 185 lm, 35 lm, 195 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED LED multicolore XLamp XPLDCL HI Light Emitting Diode RGBW 626A magazzino
Min: 1
Mult.: 1
: 1.000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 3300 K 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
ams OSRAM LED multicolore Tighter wavelength binning with high CRI 790A magazzino
5.00002/07/2026 previsto
Min: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM LED multicolore Tighter wavelength binning with high CRI 888A magazzino
5.00003/07/2026 previsto
Min: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM LED multicolore LED ENGIN LuxiGen LZC-03MD07 44A magazzino
Min: 1
Mult.: 1
: 100

RGBW LEDs 9 mm x 9 mm 630 nm, 545 nm, 480 nm 100 lm 95 deg 700 mA 7.8 V, 8.8 V, 9.4 V, 10.8 V 5.4 W, 6.2 W, 6.6 W, 7.6 W Colorless
Cree LED LED multicolore XLamp XPLDCL HD Light Emitting Diode RGBW 241A magazzino
1.50026/06/2026 previsto
Min: 1
Mult.: 1
: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 3300 K 145 lm, 185 lm, 35 lm, 185 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
ams OSRAM LED multicolore LE RTDUW S2WN 836A magazzino
1.50025/08/2026 previsto
Min: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 224 lm 120 deg, 130 deg 1 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM LED multicolore RGBW LED 40mA - 5A at 25C 1.247A magazzino
Min: 1
Mult.: 1
: 500

RGBW LEDs 6.38 mm x 5.75 mm RGB, White 630 nm, 545 nm, 461 nm 196 lm 120 deg 1.4 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
Inolux LED multicolore Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 13.973A magazzino
Min: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 6000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Luminus Devices LED multicolore RGB + White LED SMD , SBM-40 Series 1.364A magazzino
Min: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 623 nm, 525 nm, 454 nm, 6500 K 90 lm, 210 lm, 210 lm, 1000 mW 1 A 3.6 V, 3.9 V, 3.9 V, 3.9 V Colorless Square Clear
Cree LED LED multicolore RGB - White SMD 5050Case Size LED 11.107A magazzino
Min: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED LED multicolore RGB, White 4000K LED 903A magazzino
1.00003/07/2026 previsto
Min: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED LED multicolore RGB, White 7000K LED 1.069A magazzino
Min: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 7000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED LED multicolore RGB, White 6000K LED 739A magazzino
Min: 1
Mult.: 1
: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED LED multicolore RGB, White 3000K LED 235A magazzino
Min: 1
Mult.: 1
: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 65 lm, 140 lm, 17 lm, 120 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Cree LED LED multicolore RGB, White 6000K LED 218A magazzino
Min: 1
Mult.: 1
: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 65 lm, 140 lm, 17 lm, 140 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Lumileds LED multicolore RGBW, 4000 K, 80-CRI LUXEON MultiColor 2.816A magazzino
Min: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds LED multicolore RGBW, 4000 K, 80-CRI LUXEON MultiColor 4.460A magazzino
Min: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear