Tutti i risultati (1.071)

Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS
Staco SV-ELE-6K-6220-PPC
Staco Condizionatori di potenza Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-6230FC
Staco Condizionatori di potenza Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6230-P
Staco Gruppi di continuità (UPS) UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6230PC
Staco Condizionatori di potenza Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-6230-PFC
Staco Condizionatori di potenza Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-6230-PPC
Staco Condizionatori di potenza Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-6240FC
Staco Condizionatori di potenza Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-6240-P
Staco Gruppi di continuità (UPS) UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6240PC
Staco Condizionatori di potenza Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-6240-PFC
Staco Condizionatori di potenza Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-6240-PPC
Staco Condizionatori di potenza Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SVSNMPEXT
Staco Moduli interfaccia Box connects to the serial port of the UPS and allows web-enabled communication and monitoring directly or remotely across a network. Complete with MODBUS integration capability. Works with all major OS. May be used when SNMP is required and UPS comm
Staco Trasformatori per controlli industriali Single, 50A, Manual 0-240Vin, 0-280Vout

Staco Trasformatori per controlli industriali Single, 35A, Manual 240V/480Vin, 560Vout

Staco Trasformatori per controlli industriali 3-Phase, Open Delta 120Vin/140Vout, 10A

Staco Trasformatori per controlli industriali 3-Phase, Open Delta 120Vin/140Vout, 15A

Staco Trasformatori per controlli industriali 3-Phase, Open Delta 120Vin/140Vout, 15A

Staco Trasformatori per controlli industriali 3-Phase, WYE, 15A 0-240Vin, 0-240Vout

Staco Trasformatori per controlli industriali 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

Staco Trasformatori per controlli industriali 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

Staco Trasformatori per controlli industriali 3-Phase, Open Delta 120Vin/140Vout, 25A

Staco Trasformatori per controlli industriali 3-Phase, WYE, 25A 0-240Vin, 0-240Vout

Staco Trasformatori per controlli industriali 3-Phase, WYE, 25A 0-240Vin, 0-240Vout

Staco Trasformatori per controlli industriali Single, 10A, Manual 240V/480Vin, 560Vout

Staco Trasformatori per controlli industriali 3-Phase, WYE, 10A 240/480Vin, 480/560V