STPSC Schottky Silicon-Carbide Diodes

STMicroelectronics Schottky Silicon-Carbide Diodes take advantage of SiC's superior physical characteristics over standard silicon, with four times better dynamic characteristics and 15% less forward voltage (VF). The low reverse recovery characteristics make ST's silicon-carbide diodes a key contributor to energy savings in SMPS applications and in emerging domains such as solar energy conversion, EV or HEV charging stations. They are also ideal for other applications such as welding equipment and air conditioners. STMicroelectronics SiC product portfolio includes a 20A, 600V diode, housed in a halogen-free TO-247 package, to extend its 4A to 12A, through-hole, and SMD package offer. The second generation, with a 6A, 1200V device, and a 650V series are also available.

Risultati: 5
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Stile di montaggio Package/involucro Configurazione If - Corrente diretta Vrrm - Tensione inversa ripetitiva Vf - Tensione diretta Ifsm - Sovracorrente diretta Ir - Corrente inversa Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 10 A DPAK Silicon Carbide Power Schottky Diode 1.875A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 10 A 650 V 1.45 V 90 A 9 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 20 A SiC Power Schottky Diode 1.673A magazzino
2.00026/08/2026 previsto
Min: 1
Mult.: 1
Nastrati: 1.000

SMD/SMT D2PAK Single 20 A 650 V 1.3 V 400 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode 3.352A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 6 A 650 V 1.45 V 60 A 5 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 8 A Silicon Carbide Diode 2.472A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 8 A 650 V 1.45 V 75 A 7 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650V Power Schottky 6A 10nC 175c 1.159A magazzino
2.50027/07/2026 previsto
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel